IC SUPERVISOR HEX 16-TQFN - MAX6887HETE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6887HETE+-ND |
60 |
6.02000 |
Extended Price
361.20 |
| Manufacturer Part Number | MAX6887HETE+ | |||
| Description | IC SUPERVISOR HEX 16-TQFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6887HETE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 16-TQFN |
| Packaging | Tube |
| Number of Voltages Monitored | 6 |
| Reset Timeout | 180 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 6 Selectable Threshold Combinations |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6887HETE+ MAX6887HETE+ |
MAX6887HETE+ Specification Sheet
IC SUPERVISOR HEX 16-TQFN - MAX6887HETE+ (MAX6887HETE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR HEX 16-TQFN - MAX6887HETE+
Order 'ic supervisor hex 16-tqfn - MAX6887HETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887HETE+-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887HETE+T
Order 'ic supervisor hex 16-tqfn - MAX6887HETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887HETE+T-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887AETE+
Order 'ic supervisor hex 16-tqfn - MAX6887AETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887AETE+-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887AETE+T
Order 'ic supervisor hex 16-tqfn - MAX6887AETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887AETE+T-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887BETE+
Order 'ic supervisor hex 16-tqfn - MAX6887BETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887BETE+-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887BETE+T
Order 'ic supervisor hex 16-tqfn - MAX6887BETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887BETE+T-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887CETE+
Order 'ic supervisor hex 16-tqfn - MAX6887CETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887CETE+-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887CETE+T
Order 'ic supervisor hex 16-tqfn - MAX6887CETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887CETE+T-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887DETE+
Order 'ic supervisor hex 16-tqfn - MAX6887DETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887DETE+-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887DETE+T
Order 'ic supervisor hex 16-tqfn - MAX6887DETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887DETE+T-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887EETE+
Order 'ic supervisor hex 16-tqfn - MAX6887EETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887EETE+-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887EETE+T
Order 'ic supervisor hex 16-tqfn - MAX6887EETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887EETE+T-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887FETE+
Order 'ic supervisor hex 16-tqfn - MAX6887FETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887FETE+-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887FETE+T
Order 'ic supervisor hex 16-tqfn - MAX6887FETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887FETE+T-ND.
IC SUPERVISOR HEX 16-TQFN - MAX6887GETE+
Order 'ic supervisor hex 16-tqfn - MAX6887GETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6887GETE+-ND.
Send this link via E-Mail
Help With This Screen