CARDEDGE 56POS DL .156 GREEN PCB - 337-056-521-202 - Connectors
| Digi-Key Part Number | 337-056-521-202-ND |
25 |
11.44000 |
Extended Price
286.00 |
| Manufacturer Part Number | 337-056-521-202 | |||
| Description | CARDEDGE 56POS DL .156 GREEN PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 337-056-521-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 337 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
337 056 521 202 337056521202 |
337-056-521-202 Specification Sheet
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-521-202 (337-056-521-202-ND) - Connectors
Related parts Connectors :CARDEDGE 56POS DL .156 GREEN PCB - 337-056-521-202
Order 'cardedge 56pos dl .156 green pcb - 337-056-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-521-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 333-056-521-202
Order 'cardedge 56pos dl .156 green pcb - 333-056-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-056-521-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-500-202
Order 'cardedge 56pos dl .156 green pcb - 337-056-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-500-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-520-202
Order 'cardedge 56pos dl .156 green pcb - 337-056-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-520-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-521-201
Order 'cardedge 56pos dl .156 green pcb - 337-056-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-521-201-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-521-204
Order 'cardedge 56pos dl .156 green pcb - 337-056-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-521-204-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-521-802
Order 'cardedge 56pos dl .156 green pcb - 337-056-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-521-802-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-521-804
Order 'cardedge 56pos dl .156 green pcb - 337-056-521-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-521-804-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-523-202
Order 'cardedge 56pos dl .156 green pcb - 337-056-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-523-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-524-202
Order 'cardedge 56pos dl .156 green pcb - 337-056-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-524-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-527-202
Order 'cardedge 56pos dl .156 green pcb - 337-056-527-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-527-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-540-202
Order 'cardedge 56pos dl .156 green pcb - 337-056-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-540-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 337-056-542-202
Order 'cardedge 56pos dl .156 green pcb - 337-056-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-056-542-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 333-056-500-202
Order 'cardedge 56pos dl .156 green pcb - 333-056-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-056-500-202-ND.
CARDEDGE 56POS DL .156 GREEN PCB - 333-056-520-202
Order 'cardedge 56pos dl .156 green pcb - 333-056-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-056-520-202-ND.
Send this link via E-Mail
Help With This Screen