8500mAh Lithium Battery 3.6V Tadiran Batteries TL-5920/T
BATT C LITH 3.6V HC CYL W/TABS - TL-5920/T - Batteries
| Digi-Key Part Number | 439-1019-ND |
180 |
13.44000 |
Extended Price
2419.20 |
| Manufacturer Part Number | TL-5920/T | |||
| Description | BATT C LITH 3.6V HC CYL W/TABS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL-5920/T |
| Vendor | Tadiran Batteries |
| Category | Batteries |
| Battery Cell Size | C - Tab |
| Voltage - Rated | 3.6V |
| Capacity | 8500mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL 5920 T TL5920T 439 1019 ND 4391019ND 439-1019 |
TL-5920/T Specification Sheet
BATT C LITH 3.6V HC CYL W/TABS - TL-5920/T (439-1019-ND) - Batteries
Related parts 8500mAh Lithium Battery 3.6V Tadiran Batteries TL-5920/T8500mAh Lithium Battery 3.6V Tadiran Batteries TL-5920/T
Order 'batt c lith 3.6v hc cyl w/tabs - TL-5920/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1019-ND.
2400mAh Lithium Battery 3.6V Tadiran Batteries TL-5903/T
Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/T
Order 'batt lith d 3.6v hc cyl w/tabs - TL-5930/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1022-ND.
- Lithium Battery 3.6V Tadiran Batteries TLH-5903/T
Order 'batt lith aa 3.6v hc cyl w/tabs - TLH-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TLH-5903/T-ND.
2400mAh Lithium Battery 3.6V Tadiran Batteries TL-5903/P
Order 'batt lith aa 3.6v hc cyl w/leads - TL-5903/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1015-ND.
1650mAh Lithium Battery 3.6V Tadiran Batteries TL-5955/T
Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
800mAh Lithium Battery 3.6V Tadiran Batteries TLM-1550MP/Z2/T
Order 'batt lith aa 3.6v mp cyl w/tab - TLM-1550MP/Z2/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1043-ND.
2100mAh Lithium Battery 3.6V Tadiran Batteries TL-5104/P
Order 'batt aa lith 3.6v cylind w/leads - TL-5104/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1013-ND.
1200mAh Lithium Battery 3.6V Tadiran Batteries TL-5902/T
Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
135mAh Lithium Battery 3.6V Tadiran Batteries TLM-1520HP/S
Order 'batt lith 1/2 aa 3.6v hp cyl - TLM-1520HP/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1046-ND.
1000mAh Lithium Battery 3.6V Tadiran Batteries TL-2150/S
Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
1000mAh Lithium Battery 3.6V Tadiran Batteries TL-2150/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-2150/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1001-ND.
950mAh Lithium Battery 3.6V Tadiran Batteries TL-5101/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-5101/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1003-ND.
1200mAh Lithium Battery 3.6V Tadiran Batteries TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
1200mAh Lithium Battery 3.6V Tadiran Batteries TL-5902/P
Order 'batt lith 1/2aa 3.6v hc w/leads - TL-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1005-ND.
Options for 8500mAh Lithium Battery 3.6V Tadiran Batteries TL-5920/T
Send this link via E-Mail
Help With This Screen
