Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6867UK21D6S+T
IC MPU SUPERVISOR SOT23-5 - MAX6867UK21D6S+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6867UK21D6S+T-ND |
10000 |
1.24800 |
Extended Price
12480.00 |
| Manufacturer Part Number | MAX6867UK21D6S+T | |||
| Description | IC MPU SUPERVISOR SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6867UK21D6S+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 600 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.1V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0057; M, UK, ZK; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6867UK21D6S+T MAX6867UK21D6S+T |
MAX6867UK21D6S+T Specification Sheet
IC MPU SUPERVISOR SOT23-5 - MAX6867UK21D6S+T (MAX6867UK21D6S+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6867UK21D6S+TMaxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6867UK21D6S+T
Order 'ic mpu supervisor sot23-5 - MAX6867UK21D6S+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6867UK21D6S+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MAX6353SYUK+T
Order 'ic mpu supervisor sot23-5 - MAX6353SYUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353SYUK+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 MAX6353SYUK+T
Order 'ic mpu supervisor sot23-5 - MAX6353SYUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6353SYUK+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MAX6353SZUK+T
Order 'ic mpu supervisor sot23-5 - MAX6353SZUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353SZUK+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 MAX6353SZUK+T
Order 'ic mpu supervisor sot23-5 - MAX6353SZUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6353SZUK+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MAX6353TZUK+T
Order 'ic mpu supervisor sot23-5 - MAX6353TZUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353TZUK+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 MAX6353TZUK+T
Order 'ic mpu supervisor sot23-5 - MAX6353TZUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6353TZUK+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MAX6353UWUK+T
Order 'ic mpu supervisor sot23-5 - MAX6353UWUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353UWUK+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 MAX6353UWUK+T
Order 'ic mpu supervisor sot23-5 - MAX6353UWUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6353UWUK+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MAX6354TYUK+T
Order 'ic mpu supervisor sot23-5 - MAX6354TYUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6354TYUK+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 MAX6354TYUK+T
Order 'ic mpu supervisor sot23-5 - MAX6354TYUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6354TYUK+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MAX6717UKSDD3+T
Order 'ic mpu supervisor sot23-5 - MAX6717UKSDD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6717UKSDD3+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 MAX6717UKSDD3+T
Order 'ic mpu supervisor sot23-5 - MAX6717UKSDD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6717UKSDD3+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Cut Tape (CT) 2 MAX6718UKSYD3+T
Order 'ic mpu supervisor sot23-5 - MAX6718UKSYD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6718UKSYD3+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 MAX6718UKSYD3+T
Order 'ic mpu supervisor sot23-5 - MAX6718UKSYD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6718UKSYD3+TDKR-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6867UK21D6S+T
Send this link via E-Mail
Help With This Screen
