Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BRACKET CHASSIS SUPPORT 41X5.5" - CSB-8181

Digi-Key Part Number CSB-8181-ND
Price Break
1
Unit Price
90.50000
Extended Price
90.50
Manufacturer Part NumberCSB-8181
DescriptionBRACKET CHASSIS SUPPORT 41X5.5"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCSB-8181
VendorBud Industries
CategoryBoxes, Enclosures, Racks
Accessory TypeSupport Bracket(s)
For Use With/Related ProductsChassis
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSB 8181
CSB8181

CSB-8181 Specification Sheet

Image of BRACKET CHASSIS SUPPORT 41X5.5" - CSB-8181

BRACKET CHASSIS SUPPORT 41X5.5" - CSB-8181 (CSB-8181-ND)

Related parts:
BRACKET CHASSIS SUPPORT 41X5.5" - CSB-8181
 Order 'bracket chassis support 41x5.5" - CSB-8181' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-8181-ND.
BRACKET CHASSIS SUPPORT 13" 1=2 - CSB-1352
 Order 'bracket chassis support 13" 1=2 - CSB-1352' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1213-ND.
BRACKET CHASSIS SUPPORT 16" 1=2 - CSB-1353
 Order 'bracket chassis support 16" 1=2 - CSB-1353' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1214-ND.
BRACKET CHASSIS SUPPORT 23" 1=2 - CSB-1354
 Order 'bracket chassis support 23" 1=2 - CSB-1354' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1215-ND.
BRACKET CHASSIS SUPPORT 28X3.73" - CSB-1355
 Order 'bracket chassis support 28x3.73" - CSB-1355' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-1355-ND.
BRACKET CHASSIS SUPPORT 33X4.75" - CSB-8180
 Order 'bracket chassis support 33x4.75" - CSB-8180' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-8180-ND.
CHASSIS RAK-MOUNT 5 1/4"H - RM-14212
 Order 'chassis rak-mount 5 1/4"h - RM-14212' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1268-ND.
CHASSIS ALUM 10 X 17 X 5 NAT - AC-1422
 Order 'chassis alum 10 x 17 x 5 nat - AC-1422' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1004-ND.
CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426
 Order 'chassis alum 13 x 17 x 5 nat - AC-1426' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1005-ND.
CHASSIS ALUM 5 X 7 X 2 NAT - AC-402
 Order 'chassis alum 5 x 7 x 2 nat - AC-402' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1011-ND.
CHASSIS ALUM 5 X 9.5 X 2 NAT - AC-403
 Order 'chassis alum 5 x 9.5 x 2 nat - AC-403' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1012-ND.
CHASSIS ALUM 5 X 10 X 3 NAT - AC-404
 Order 'chassis alum 5 x 10 x 3 nat - AC-404' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1013-ND.
CHASSIS ALUM 5 X 9.5 X 3 NAT - AC-421
 Order 'chassis alum 5 x 9.5 x 3 nat - AC-421' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1028-ND.
CHASSIS ALUM 5 X 7 X 3 NAT - AC-429
 Order 'chassis alum 5 x 7 x 3 nat - AC-429' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1032-ND.
CHASSIS ALUMINUM 4" X 5" X 2" - AC-1404
 Order 'chassis aluminum 4" x 5" x 2" - AC-1404' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number AC-1404-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BRACKET CHASSIS SUPPORT 33X4.75" - CSB-8180 Next: BRACKET COMPUTER - 9200-5