CARDEDGE 30POS DL .156 GREEN PCB - 337-030-527-802 - Connectors
| Digi-Key Part Number | 337-030-527-802-ND |
25 |
8.74520 |
Extended Price
218.63 |
| Manufacturer Part Number | 337-030-527-802 | |||
| Description | CARDEDGE 30POS DL .156 GREEN PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 337-030-527-802 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 337 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
337 030 527 802 337030527802 |
337-030-527-802 Specification Sheet
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-527-802 (337-030-527-802-ND) - Connectors
Related parts Connectors :CARDEDGE 30POS DL .156 GREEN PCB - 337-030-527-802
Order 'cardedge 30pos dl .156 green pcb - 337-030-527-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-527-802-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-500-802
Order 'cardedge 30pos dl .156 green pcb - 337-030-500-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-500-802-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-520-802
Order 'cardedge 30pos dl .156 green pcb - 337-030-520-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-520-802-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-521-802
Order 'cardedge 30pos dl .156 green pcb - 337-030-521-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-521-802-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-523-802
Order 'cardedge 30pos dl .156 green pcb - 337-030-523-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-523-802-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-524-802
Order 'cardedge 30pos dl .156 green pcb - 337-030-524-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-524-802-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-527-201
Order 'cardedge 30pos dl .156 green pcb - 337-030-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-527-201-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-527-202
Order 'cardedge 30pos dl .156 green pcb - 337-030-527-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-527-202-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-527-204
Order 'cardedge 30pos dl .156 green pcb - 337-030-527-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-527-204-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-527-804
Order 'cardedge 30pos dl .156 green pcb - 337-030-527-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-527-804-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-541-802
Order 'cardedge 30pos dl .156 green pcb - 337-030-541-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-541-802-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 337-030-542-802
Order 'cardedge 30pos dl .156 green pcb - 337-030-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-542-802-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 333-030-527-201
Order 'cardedge 30pos dl .156 green pcb - 333-030-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-030-527-201-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 333-030-527-202
Order 'cardedge 30pos dl .156 green pcb - 333-030-527-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-030-527-202-ND.
CARDEDGE 30POS DL .156 GREEN PCB - 333-030-527-203
Order 'cardedge 30pos dl .156 green pcb - 333-030-527-203' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-030-527-203-ND.
Send this link via E-Mail
Help With This Screen