7200mAh Lithium Battery 3.6V Tadiran Batteries TL-2200/S
BATTERY LITH C 3.6V XTRA CYL - TL-2200/S - Batteries
| Digi-Key Part Number | 439-1017-ND |
180 |
11.60000 |
Extended Price
2088.00 |
| Manufacturer Part Number | TL-2200/S | |||
| Description | BATTERY LITH C 3.6V XTRA CYL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL-2200/S |
| Vendor | Tadiran Batteries |
| Category | Batteries |
| Battery Cell Size | C - Button Top |
| Voltage - Rated | 3.6V |
| Capacity | 7200mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL 2200 S TL2200S 439 1017 ND 4391017ND 439-1017 |
TL-2200/S Specification Sheet
BATTERY LITH C 3.6V XTRA CYL - TL-2200/S (439-1017-ND) - Batteries
Related parts 7200mAh Lithium Battery 3.6V Tadiran Batteries TL-2200/S7200mAh Lithium Battery 3.6V Tadiran Batteries TL-2200/S
Order 'battery lith c 3.6v xtra cyl - TL-2200/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1017-ND.
16.5Ah Lithium Battery 3.6V Tadiran Batteries TL-2300/S
Order 'battery lith d 3.6v xtra cyl - TL-2300/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1020-ND.
1000mAh Lithium Battery 3.6V Tadiran Batteries TL-2150/S
Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
2100mAh Lithium Battery 3.6V Tadiran Batteries TL-2100/S
Order 'batt lith aa 3.6v xtra cylinder - TL-2100/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1010-ND.
2200mAh Lithium Battery 3.6V Tadiran Batteries TL-2200/T
Order 'lithium batt c 3.6v solder tab - TL-2200/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TL-2200/T-ND.
2400mAh Lithium Battery 3.6V Tadiran Batteries TL-5903/S
Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
2400mAh Lithium Battery 3.6V Tadiran Batteries TL-5903/P
Order 'batt lith aa 3.6v hc cyl w/leads - TL-5903/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1015-ND.
2400mAh Lithium Battery 3.6V Tadiran Batteries TL-5903/T
Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
8500mAh Lithium Battery 3.6V Tadiran Batteries TL-5920/S
Order 'battery lith c 3.6v hc cylinder - TL-5920/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1018-ND.
19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/S
Order 'battery lith d 3.6v hc cylinder - TL-5930/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1021-ND.
19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/T
Order 'batt lith d 3.6v hc cyl w/tabs - TL-5930/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1022-ND.
2100mAh Lithium Battery 3.6V Tadiran Batteries TL-5104/S
Order 'batt lith aa 3.6v mbu cylinder - TL-5104/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1012-ND.
550mAh Lithium Battery 3.6V Tadiran Batteries TL-2450/P
Order 'batt lith 2450 3.6v ixtra wafer - TL-2450/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1039-ND.
550mAh Lithium Battery 3.6V Tadiran Batteries TLM-1550HP/S
Order 'batt lith aa 3.6v hp cyl - TLM-1550HP/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1042-ND.
800mAh Lithium Battery 3.6V Tadiran Batteries TLM-1550MP/Z2/T
Order 'batt lith aa 3.6v mp cyl w/tab - TLM-1550MP/Z2/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1043-ND.
Options for 7200mAh Lithium Battery 3.6V Tadiran Batteries TL-2200/S
Send this link via E-Mail
Help With This Screen
