BRACKET CABLE MANAGEMENT - CM-4850
| Digi-Key Part Number | CM-4850-ND |
1 |
17.30000 |
Extended Price
17.30 |
| Manufacturer Part Number | CM-4850 | |||
| Description | BRACKET CABLE MANAGEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CM-4850 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Mounting Bracket(s) |
| For Use With/Related Products | Cable Management |
| Features | - |
| Other Names |
CM 4850 CM4850 |
BRACKET CABLE MANAGEMENT - CM-4850 (CM-4850-ND)
Related parts:BRACKET CABLE MANAGEMENT - CM-4850
Order 'bracket cable management - CM-4850' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-4850-ND.
PANEL CABLE MANAGEMENT - CM-4852
Order 'panel cable management - CM-4852' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-4852-ND.
BRACKET CABLE 1.75" X 3.5" - CM-1223
Order 'bracket cable 1.75" x 3.5" - CM-1223' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1223-ND.
BRACKET CABLE MANAGEMNT 1X1.5X3" - CM-2200
Order 'bracket cable managemnt 1x1.5x3" - CM-2200' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2200-ND.
PANEL CABLE MANAGEMENT 1-U 19" - CM-2201
Order 'panel cable management 1-u 19" - CM-2201' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2201-ND.
PANEL CABLE MANAGEMENT 1-U 23" - CM-2202
Order 'panel cable management 1-u 23" - CM-2202' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-2202-ND.
STRAPS CABLE MANAGEMENT 8" 1=25 - CMS-2208-B
Order 'straps cable management 8" 1=25 - CMS-2208-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CMS-2208-B-ND.
STRAPS CABLE MANAGEMENT 12" 25PC - CMS-2212-B
Order 'straps cable management 12" 25pc - CMS-2212-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CMS-2212-B-ND.
STRAPS CABLE MANAGEMENT 18" 25PC - CMS-2218-B
Order 'straps cable management 18" 25pc - CMS-2218-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CMS-2218-B-ND.
CABLE MANAGEMENT CARRIER 30" - CC-5191
Order 'cable management carrier 30" - CC-5191' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CC-5191-ND.
CABLE GLAND NEMA 4X PG-7 BLACK - NG-9511
Order 'cable gland nema 4x pg-7 black - NG-9511' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1630-ND.
CABLE GLAND NEMA 4X PG-9 BLACK - NG-9512
Order 'cable gland nema 4x pg-9 black - NG-9512' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1631-ND.
CABLE BRACKET FOR NETWORK CABINT - UN-8086
Order 'cable bracket for network cabint - UN-8086' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number UN-8086-ND.
RING CABLE 1.2" X 3.5" BLACK - CM-1220
Order 'ring cable 1.2" x 3.5" black - CM-1220' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1220-ND.
RING CABLE 3" X 3.5" BLACK - CM-1221
Order 'ring cable 3" x 3.5" black - CM-1221' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1221-ND.
Send this link via E-Mail
Help With This Screen