Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6855UK21D2+T
IC MPU SUPERVISOR SOT23-5 - MAX6855UK21D2+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6855UK21D2+T-ND |
10000 |
.97200 |
Extended Price
9720.00 |
| Manufacturer Part Number | MAX6855UK21D2+T | |||
| Description | IC MPU SUPERVISOR SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6855UK21D2+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 40 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.1V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0057; M, UK, ZK; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6855UK21D2+T MAX6855UK21D2+T |
MAX6855UK21D2+T Specification Sheet
IC MPU SUPERVISOR SOT23-5 - MAX6855UK21D2+T (MAX6855UK21D2+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6855UK21D2+TMaxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6855UK21D2+T
Order 'ic mpu supervisor sot23-5 - MAX6855UK21D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6855UK21D2+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6821RUK+T
Order 'ic mpu supervisor sot23-5 - MAX6821RUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6821RUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6822LUK+T
Order 'ic mpu supervisor sot23-5 - MAX6822LUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6822LUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6822MUK+T
Order 'ic mpu supervisor sot23-5 - MAX6822MUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6822MUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6822RUK+T
Order 'ic mpu supervisor sot23-5 - MAX6822RUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6822RUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6822SUK+T
Order 'ic mpu supervisor sot23-5 - MAX6822SUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6822SUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6822ZUK+T
Order 'ic mpu supervisor sot23-5 - MAX6822ZUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6822ZUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6823LUK+T
Order 'ic mpu supervisor sot23-5 - MAX6823LUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6823LUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6823MUK+T
Order 'ic mpu supervisor sot23-5 - MAX6823MUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6823MUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6823RUK+T
Order 'ic mpu supervisor sot23-5 - MAX6823RUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6823RUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6823SUK+T
Order 'ic mpu supervisor sot23-5 - MAX6823SUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6823SUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6823VUK+T
Order 'ic mpu supervisor sot23-5 - MAX6823VUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6823VUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6823YUK+T
Order 'ic mpu supervisor sot23-5 - MAX6823YUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6823YUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6823ZUK+T
Order 'ic mpu supervisor sot23-5 - MAX6823ZUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6823ZUK+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6824WUK+T
Order 'ic mpu supervisor sot23-5 - MAX6824WUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6824WUK+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6855UK21D2+T
Send this link via E-Mail
Help With This Screen
