IC MPU SUPERVISOR SC70-4 - MAX6837GXSD1+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6837GXSD1+T-ND |
10000 |
1.00600 |
Extended Price
10060.00 |
| Manufacturer Part Number | MAX6837GXSD1+T | |||
| Description | IC MPU SUPERVISOR SC70-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6837GXSD1+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SC-70-4 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 1 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.11V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6837GXSD1+T MAX6837GXSD1+T |
MAX6837GXSD1+T Specification Sheet
IC MPU SUPERVISOR SC70-4 - MAX6837GXSD1+T (MAX6837GXSD1+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU SUPERVISOR SC70-4 - MAX6837GXSD1+T
Order 'ic mpu supervisor sc70-4 - MAX6837GXSD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6837GXSD1+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835FXSD0+T
Order 'ic mpu supervisor sc70-4 - MAX6835FXSD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835FXSD0+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835FXSD1+T
Order 'ic mpu supervisor sc70-4 - MAX6835FXSD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835FXSD1+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835FXSD2+T
Order 'ic mpu supervisor sc70-4 - MAX6835FXSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835FXSD2+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835FXSD3+T
Order 'ic mpu supervisor sc70-4 - MAX6835FXSD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835FXSD3+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835FXSD4+T
Order 'ic mpu supervisor sc70-4 - MAX6835FXSD4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835FXSD4+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835GXSD0+T
Order 'ic mpu supervisor sc70-4 - MAX6835GXSD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835GXSD0+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835GXSD1+T
Order 'ic mpu supervisor sc70-4 - MAX6835GXSD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835GXSD1+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835GXSD2+T
Order 'ic mpu supervisor sc70-4 - MAX6835GXSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835GXSD2+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835GXSD3+T
Order 'ic mpu supervisor sc70-4 - MAX6835GXSD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835GXSD3+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835GXSD4+T
Order 'ic mpu supervisor sc70-4 - MAX6835GXSD4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835GXSD4+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835HXSD0+T
Order 'ic mpu supervisor sc70-4 - MAX6835HXSD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835HXSD0+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835HXSD1+T
Order 'ic mpu supervisor sc70-4 - MAX6835HXSD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835HXSD1+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835HXSD2+T
Order 'ic mpu supervisor sc70-4 - MAX6835HXSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835HXSD2+T-ND.
IC MPU SUPERVISOR SC70-4 - MAX6835HXSD3+T
Order 'ic mpu supervisor sc70-4 - MAX6835HXSD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6835HXSD3+T-ND.
Send this link via E-Mail
Help With This Screen