IC DETECT VOLT WINDOW 8-TDFN - MAX6761TAWID3+T - Integrated Circuits (ICs)
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6761TAWID3+T
| Digi-Key Part Number | MAX6761TAWID3+T-ND |
10000 |
1.90800 |
Extended Price
19080.00 |
| Manufacturer Part Number | MAX6761TAWID3+T | |||
| Description | IC DETECT VOLT WINDOW 8-TDFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6761TAWID3+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | 8-TDFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 100 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 1.5V, 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0137; TA, TB, TD, TT; 6, 8, 10, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6761TAWID3+T MAX6761TAWID3+T |
MAX6761TAWID3+T Specification Sheet
IC DETECT VOLT WINDOW 8-TDFN - MAX6761TAWID3+T (MAX6761TAWID3+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6761TAWID3+TIC DETECT VOLT WINDOW 8-TDFN - MAX6761TAWID3+T
Order 'ic detect volt window 8-tdfn - MAX6761TAWID3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6761TAWID3+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TAAAD0+T
Order 'ic detect volt window 8-tdfn - MAX6760TAAAD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TAAAD0+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TAAAD3+T
Order 'ic detect volt window 8-tdfn - MAX6760TAAAD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TAAAD3+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TALAD0+T
Order 'ic detect volt window 8-tdfn - MAX6760TALAD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TALAD0+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TALAD3+T
Order 'ic detect volt window 8-tdfn - MAX6760TALAD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TALAD3+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TALRD0+T
Order 'ic detect volt window 8-tdfn - MAX6760TALRD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TALRD0+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TALRD3+T
Order 'ic detect volt window 8-tdfn - MAX6760TALRD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TALRD3+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TALTD0+T
Order 'ic detect volt window 8-tdfn - MAX6760TALTD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TALTD0+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TALTD3+T
Order 'ic detect volt window 8-tdfn - MAX6760TALTD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TALTD3+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TARAD0+T
Order 'ic detect volt window 8-tdfn - MAX6760TARAD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TARAD0+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TARAD3+T
Order 'ic detect volt window 8-tdfn - MAX6760TARAD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TARAD3+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TARED0+T
Order 'ic detect volt window 8-tdfn - MAX6760TARED0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TARED0+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TARED3+T
Order 'ic detect volt window 8-tdfn - MAX6760TARED3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TARED3+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TARGD0+T
Order 'ic detect volt window 8-tdfn - MAX6760TARGD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TARGD0+T-ND.
IC DETECT VOLT WINDOW 8-TDFN - MAX6760TARGD3+T
Order 'ic detect volt window 8-tdfn - MAX6760TARGD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6760TARGD3+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6761TAWID3+T
Send this link via E-Mail
Help With This Screen
