CARDEDGE 72POS DL .156 GREEN PCB - 333-072-520-201 - Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 333-072-520-201
| Digi-Key Part Number | 333-072-520-201-ND |
25 |
8.11240 |
Extended Price
202.81 |
| Manufacturer Part Number | 333-072-520-201 | |||
| Description | CARDEDGE 72POS DL .156 GREEN PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 333-072-520-201 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
333 072 520 201 333072520201 |
333-072-520-201 Specification Sheet
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-520-201 (333-072-520-201-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 333-072-520-201CARDEDGE 72POS DL .156 GREEN PCB - 333-072-520-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-520-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-500-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-500-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-520-202
Order 'cardedge 72pos dl .156 green pcb - 333-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-520-202-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-520-203
Order 'cardedge 72pos dl .156 green pcb - 333-072-520-203' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-520-203-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-520-204
Order 'cardedge 72pos dl .156 green pcb - 333-072-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-520-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-520-208
Order 'cardedge 72pos dl .156 green pcb - 333-072-520-208' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-520-208-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-521-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-521-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-523-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-523-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-524-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-524-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-527-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-527-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-540-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-540-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-541-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-541-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-542-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-542-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-520-201
Order 'cardedge 72pos dl .156 green pcb - 337-072-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-520-201-ND.
CARDEDGE 12POS DL .156 GREEN PCB - 333-012-520-201
Order 'cardedge 12pos dl .156 green pcb - 333-012-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-012-520-201-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 333-072-520-201
Send this link via E-Mail
Help With This Screen
