CARDEDGE 36POS DL .156 GREEN PCB - 333-036-524-204 - Connectors
| Digi-Key Part Number | 333-036-524-204-ND |
25 |
5.33520 |
Extended Price
133.38 |
| Manufacturer Part Number | 333-036-524-204 | |||
| Description | CARDEDGE 36POS DL .156 GREEN PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 333-036-524-204 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 333 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
333 036 524 204 333036524204 |
333-036-524-204 Specification Sheet
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-524-204 (333-036-524-204-ND) - Connectors
Related parts Connectors :CARDEDGE 36POS DL .156 GREEN PCB - 333-036-524-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-524-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-500-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-500-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-520-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-520-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-521-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-521-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-523-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-523-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-523-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-524-201
Order 'cardedge 36pos dl .156 green pcb - 333-036-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-524-201-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-524-202
Order 'cardedge 36pos dl .156 green pcb - 333-036-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-524-202-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-524-203
Order 'cardedge 36pos dl .156 green pcb - 333-036-524-203' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-524-203-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-524-208
Order 'cardedge 36pos dl .156 green pcb - 333-036-524-208' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-524-208-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-527-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-527-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-527-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-540-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-540-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-541-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-541-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-541-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 333-036-542-204
Order 'cardedge 36pos dl .156 green pcb - 333-036-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-036-542-204-ND.
CARDEDGE 36POS DL .156 GREEN PCB - 337-036-524-204
Order 'cardedge 36pos dl .156 green pcb - 337-036-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-036-524-204-ND.
CARDEDGE 12POS DL .156 GREEN PCB - 333-012-524-204
Order 'cardedge 12pos dl .156 green pcb - 333-012-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-012-524-204-ND.
Send this link via E-Mail
Help With This Screen