Keywords:





IC SUPERVISOR MPU SOT23-6 - MAX6720AUTSFD1+T - Integrated Circuits (ICs)

Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6720AUTSFD1+T

Digi-Key Part Number MAX6720AUTSFD1+T-ND
Price Break
10000
Unit Price
1.48800
Extended Price
14880.00
Manufacturer Part NumberMAX6720AUTSFD1+T
DescriptionIC SUPERVISOR MPU SOT23-6
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6720AUTSFD1+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6720AUTSFD1+T
Technical/Catalog InformationMAX6720AUTSFD1+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Totem Pole
ResetActive Low
Package / CaseSOT-23-6
PackagingTape & Reel (TR)
Number of Voltages Monitored3
Reset Timeout1.1 ms Minimum
TypeMulti-Voltage Supervisor
Voltage - Threshold1.05V, 2.93V, Adj
Operating Temperature-40°C ~ 125°C
Drawing Number175; 21-0058; UT; 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6720AUTSFD1+T
MAX6720AUTSFD1+T

MAX6720AUTSFD1+T Specification Sheet

Image of IC SUPERVISOR MPU SOT23-6 - MAX6720AUTSFD1+T

IC SUPERVISOR MPU SOT23-6 - MAX6720AUTSFD1+T (MAX6720AUTSFD1+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6720AUTSFD1+T
IC SUPERVISOR MPU SOT23-6 - MAX6720AUTSFD1+T
 Order 'ic supervisor mpu sot23-6 - MAX6720AUTSFD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6720AUTSFD1+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351LRUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351LRUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LRUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351LSUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351LSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LSUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351LTUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351LTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LTUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351RVUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351RVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351RVUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351SVUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351SVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351SVUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351SYUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351SYUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351SYUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351TWUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351TWUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351TWUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351TZUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351TZUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351TZUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351UVUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6351UVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351UVUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355LSUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6355LSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355LSUT+TTR-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355LTUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6355LTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355LTUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355MRUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6355MRUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MRUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355MSUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6355MSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MSUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355MTUT+T
 Order 'ic supervisor mpu sot23-6 - MAX6355MTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MTUT+T-ND.

Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6720AUTSFD1+T
Send this link via E-Mail
Help With This Screen

IC SUPERVISOR MPU SOT23-6 - MAX6720AUTSFD1+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SUPERVISOR MPU SOT23-6 - MAX6720AUTSDD6+T Next: IC SUPERVISOR MPU SOT23-6 - MAX6720AUTSFD2+T
IC SUPERVISOR MPU SOT23-6 - MAX6720AUTSFD1+T