Keywords:





IC SUPERVISOR MPU SOT23-5 - MAX6717AUKTID3+T - Integrated Circuits (ICs)

Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6717AUKTID3+T

Digi-Key Part Number MAX6717AUKTID3+T-ND
Price Break
10000
Unit Price
1.24800
Extended Price
12480.00
Manufacturer Part NumberMAX6717AUKTID3+T
DescriptionIC SUPERVISOR MPU SOT23-5
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6717AUKTID3+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6717AUKTID3+T
Technical/Catalog InformationMAX6717AUKTID3+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Number of Voltages Monitored2
Reset Timeout140 ms Minimum
TypeMulti-Voltage Supervisor
Voltage - Threshold1.39V, 3.08V
Operating Temperature-40°C ~ 125°C
Drawing Number175; 21-0057; M, UK, ZK; 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6717AUKTID3+T
MAX6717AUKTID3+T

MAX6717AUKTID3+T Specification Sheet

Image of IC SUPERVISOR MPU SOT23-5 - MAX6717AUKTID3+T

IC SUPERVISOR MPU SOT23-5 - MAX6717AUKTID3+T (MAX6717AUKTID3+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6717AUKTID3+T
IC SUPERVISOR MPU SOT23-5 - MAX6717AUKTID3+T
 Order 'ic supervisor mpu sot23-5 - MAX6717AUKTID3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6717AUKTID3+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352LSUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352LSUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352LSUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352LTUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352LTUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352LTUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352MSUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352MSUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352MSUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352RVUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352RVUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352RVUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352SVUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352SVUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352SVUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352SWUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352SWUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352SWUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352SYUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352SYUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352SYUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352TWUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352TWUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352TWUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352TYUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352TYUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352TYUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6352TZUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6352TZUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6352TZUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353LRUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6353LRUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353LRUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353LSUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6353LSUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353LSUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353LTUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6353LTUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353LTUK+T-ND.
IC SUPERVISOR MPU SOT23-5 - MAX6353MSUK+T
 Order 'ic supervisor mpu sot23-5 - MAX6353MSUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6353MSUK+T-ND.

Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6717AUKTID3+T
Send this link via E-Mail
Help With This Screen

IC SUPERVISOR MPU SOT23-5 - MAX6717AUKTID3+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SUPERVISOR MPU SOT23-5 - MAX6717AUKTID2+T Next: IC SUPERVISOR MPU SOT23-5 - MAX6717AUKTID5+T
IC SUPERVISOR MPU SOT23-5 - MAX6717AUKTID3+T