Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6716AUTLTD2+T
IC SUPERVISOR MPU SOT23-6 - MAX6716AUTLTD2+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6716AUTLTD2+T-ND |
10000 |
1.48800 |
Extended Price
14880.00 |
| Manufacturer Part Number | MAX6716AUTLTD2+T | |||
| Description | IC SUPERVISOR MPU SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6716AUTLTD2+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 8.8 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 3.08V, 4.63V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0058; UT; 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6716AUTLTD2+T MAX6716AUTLTD2+T |
MAX6716AUTLTD2+T Specification Sheet
IC SUPERVISOR MPU SOT23-6 - MAX6716AUTLTD2+T (MAX6716AUTLTD2+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6716AUTLTD2+TMaxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6716AUTLTD2+T
Order 'ic supervisor mpu sot23-6 - MAX6716AUTLTD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6716AUTLTD2+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351LRUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351LRUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LRUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351LSUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351LSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LSUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351LTUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351LTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LTUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351RVUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351RVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351RVUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351SVUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351SVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351SVUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351SYUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351SYUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351SYUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351TWUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351TWUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351TWUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351TZUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351TZUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351TZUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6351UVUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351UVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351UVUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6355LSUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355LSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355LSUT+TTR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6355LTUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355LTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355LTUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6355MRUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355MRUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MRUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6355MSUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355MSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MSUT+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 3 MAX6355MTUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355MTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MTUT+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tape & Reel (TR) 2 MAX6716AUTLTD2+T
Send this link via E-Mail
Help With This Screen
