IC SUPERVISOR MPU SOT23-6 - MAX6715UTLTD3+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6715UTLTD3+T-ND |
2500 |
1.45100 |
Extended Price
3627.50 |
| Manufacturer Part Number | MAX6715UTLTD3+T | |||
| Description | IC SUPERVISOR MPU SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6715UTLTD3+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 140 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 3.08V, 4.63V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6715UTLTD3+T MAX6715UTLTD3+T |
MAX6715UTLTD3+T Specification Sheet
IC SUPERVISOR MPU SOT23-6 - MAX6715UTLTD3+T (MAX6715UTLTD3+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR MPU SOT23-6 - MAX6715UTLTD3+T
Order 'ic supervisor mpu sot23-6 - MAX6715UTLTD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6715UTLTD3+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351LRUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351LRUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LRUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351LSUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351LSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LSUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351LTUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351LTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351LTUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351RVUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351RVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351RVUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351SVUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351SVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351SVUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351SYUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351SYUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351SYUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351TWUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351TWUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351TWUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351TZUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351TZUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351TZUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6351UVUT+T
Order 'ic supervisor mpu sot23-6 - MAX6351UVUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6351UVUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355LSUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355LSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355LSUT+TTR-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355LTUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355LTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355LTUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355MRUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355MRUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MRUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355MSUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355MSUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MSUT+T-ND.
IC SUPERVISOR MPU SOT23-6 - MAX6355MTUT+T
Order 'ic supervisor mpu sot23-6 - MAX6355MTUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6355MTUT+T-ND.
Send this link via E-Mail
Help With This Screen