CARD EDGE W/GUIDES .156 22POS - 322-022-521-158
| Digi-Key Part Number | 322-022-521-158-ND |
25 |
26.51000 |
Extended Price
662.75 |
| Manufacturer Part Number | 322-022-521-158 | |||
| Description | CARD EDGE W/GUIDES .156 22POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322-022-521-158 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Card Guides, Flange |
| Series | 322 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Gray |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322 022 521 158 322022521158 |
322-022-521-158 Specification Sheet
CARD EDGE W/GUIDES .156 22POS - 322-022-521-158 (322-022-521-158-ND)
Related parts:CARD EDGE W/GUIDES .156 22POS - 322-022-521-158
Order 'card edge w/guides .156 22pos - 322-022-521-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-521-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-501-158
Order 'card edge w/guides .156 22pos - 322-022-501-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-501-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-505-158
Order 'card edge w/guides .156 22pos - 322-022-505-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-505-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-525-158
Order 'card edge w/guides .156 22pos - 322-022-525-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-525-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-531-158
Order 'card edge w/guides .156 22pos - 322-022-531-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-531-158-ND.
CARD EDGE W/GUIDES .156 22POS - 322-022-541-158
Order 'card edge w/guides .156 22pos - 322-022-541-158' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-022-541-158-ND.
CARD EDGE W/GUIDES .156 44POS DL - 322-044-500-258
Order 'card edge w/guides .156 44pos dl - 322-044-500-258' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-044-500-258-ND.
CARD EDGE W/GUIDES .156 44POS DL - 322-044-520-258
Order 'card edge w/guides .156 44pos dl - 322-044-520-258' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC322442-ND.
CARD EDGE W/GUIDES .156 44POS DL - 322-044-522-258
Order 'card edge w/guides .156 44pos dl - 322-044-522-258' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-044-522-258-ND.
CARD EDGE W/GUIDES .156 44POS DL - 322-044-524-258
Order 'card edge w/guides .156 44pos dl - 322-044-524-258' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-044-524-258-ND.
CARD EDGE W/GUIDES .156 44POS DL - 322-044-540-258
Order 'card edge w/guides .156 44pos dl - 322-044-540-258' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-044-540-258-ND.
CARD EDGE W/GUIDES .156 44POS DL - 322-044-542-258
Order 'card edge w/guides .156 44pos dl - 322-044-542-258' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 322-044-542-258-ND.
CONN CARD EDGE 22POS .156 GREEN - 306-022-521-101
Order 'conn card edge 22pos .156 green - 306-022-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-022-521-101-ND.
CONN CARD EDGE 22POS .156 GREEN - 306-022-521-104
Order 'conn card edge 22pos .156 green - 306-022-521-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-022-521-104-ND.
CARDEDGE LOPRO 22POS .156 GRN - 307-022-521-101
Order 'cardedge lopro 22pos .156 grn - 307-022-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-022-521-101-ND.
Send this link via E-Mail
Help With This Screen