CONN CARDEDGE 10DL POS STR .100 - 3-1437275-9 - Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-1437275-9
| Digi-Key Part Number | 3-1437275-9-ND |
500 |
3.94500 |
Extended Price
1972.50 |
| Manufacturer Part Number | 3-1437275-9 | |||
| Description | CONN CARDEDGE 10DL POS STR .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-1437275-9
| Technical/Catalog Information | 3-1437275-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3 1437275 9 314372759 |
CONN CARDEDGE 10DL POS STR .100 - 3-1437275-9 (3-1437275-9-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-1437275-9CONN CARDEDGE 10DL POS STR .100 - 3-1437275-9
Order 'conn cardedge 10dl pos str .100 - 3-1437275-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437275-9-ND.
CONN CARDEDGE 10DL POS STR .100 - 3-1437275-6
Order 'conn cardedge 10dl pos str .100 - 3-1437275-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437275-6-ND.
CONN CARDEDGE 43DL POS STR .100 - 3-1437270-0
Order 'conn cardedge 43dl pos str .100 - 3-1437270-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437270-0-ND.
CONN CARDEDGE 40DL POS STR .100 - 3-1437276-1
Order 'conn cardedge 40dl pos str .100 - 3-1437276-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437276-1-ND.
CONN CARDEDGE 20DL POS STR .100 - 6-1437275-7
Order 'conn cardedge 20dl pos str .100 - 6-1437275-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437275-7-ND.
CONN CARDEDGE 25DL POS STR .100 - 8-1437275-2
Order 'conn cardedge 25dl pos str .100 - 8-1437275-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437275-2-ND.
CONN CARDEDGE 30DL POS STR .100 - 9-1437275-6
Order 'conn cardedge 30dl pos str .100 - 9-1437275-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1437275-6-ND.
CONN CARDEDGE 31DL POS STR .100 - 1437276-3
Order 'conn cardedge 31dl pos str .100 - 1437276-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437276-3-ND.
CONN BARRIER STRIP 9POS STR SGL - 3-1437401-9
Order 'conn barrier strip 9pos str sgl - 3-1437401-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437401-9-ND.
CONN CARDEDGE 9PS 18AWG .156 TIN - 3-640859-9
Order 'conn cardedge 9ps 18awg .156 tin - 3-640859-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640859-9-ND.
CONN CARDEDGE 9PS 20AWG .156 TIN - 3-640860-9
Order 'conn cardedge 9ps 20awg .156 tin - 3-640860-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640860-9-ND.
CONN CARDEDGE 9PS 22AWG .156 TIN - 3-640861-9
Order 'conn cardedge 9ps 22awg .156 tin - 3-640861-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640861-9-ND.
CONN CARDEDGE 9PS 24AWG .156 TIN - 3-640862-9
Order 'conn cardedge 9ps 24awg .156 tin - 3-640862-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640862-9-ND.
CONN CARDEDGE 9PS 26AWG .156 TIN - 3-640863-9
Order 'conn cardedge 9ps 26awg .156 tin - 3-640863-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640863-9-ND.
CONN CARDEDGE 9PS 18AWG .156 TIN - 3-640864-9
Order 'conn cardedge 9ps 18awg .156 tin - 3-640864-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640864-9-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 3-1437275-9
Send this link via E-Mail
Help With This Screen
