AMP PACE CONN 50POS 100X200C/L - 3-119738-6
| Digi-Key Part Number | 3-119738-6-ND |
132 |
11.68500 |
Extended Price
1542.42 |
| Manufacturer Part Number | 3-119738-6 | |||
| Description | AMP PACE CONN 50POS 100X200C/L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3-119738-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | - |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3 119738 6 31197386 |
3-119738-6 Specification Sheet
AMP PACE CONN 50POS 100X200C/L - 3-119738-6 (3-119738-6-ND)
Related parts :AMP PACE CONN 50POS 100X200C/L - 3-119738-6
Order 'amp pace conn 50pos 100x200c/l - 3-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119738-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119216-6
Order 'amp pace conn 50pos 100x200c/l - 3-119216-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119216-6-ND.
AMP PACE CONN 40POS 100X200C/L - 2-119738-6
Order 'amp pace conn 40pos 100x200c/l - 2-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-6-ND.
AMP PACE CONN 18POS 100X200C/L - 119738-4
Order 'amp pace conn 18pos 100x200c/l - 119738-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119738-4-ND.
AMP PACE CONN 37POS 100X200C/L - 2-650122-3
Order 'amp pace conn 37pos 100x200c/l - 2-650122-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-3-ND.
AMP PACE CONN 32POS 100X200C/L - 1-650122-8
Order 'amp pace conn 32pos 100x200c/l - 1-650122-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-650122-8-ND.
AMP PACE CONN 43POS 100X200C/L - 2-650122-9
Order 'amp pace conn 43pos 100x200c/l - 2-650122-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-9-ND.
CONN RCPT 6POS 18AWG .156 ORANGE - 3-640472-6
Order 'conn rcpt 6pos 18awg .156 orange - 3-640472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-6-ND.
CONN RCPT 6POS 20AWG .156 YELLOW - 3-640473-6
Order 'conn rcpt 6pos 20awg .156 yellow - 3-640473-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640473-6-ND.
CONN RCPT 6POS 22AWG .156 RED - 3-640474-6
Order 'conn rcpt 6pos 22awg .156 red - 3-640474-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640474-6-ND.
CONN RCPT 6POS 24AWG .156 WHITE - 3-640475-6
Order 'conn rcpt 6pos 24awg .156 white - 3-640475-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640475-6-ND.
CONN RCPT 6POS 26AWG .156 BLUE - 3-640476-6
Order 'conn rcpt 6pos 26awg .156 blue - 3-640476-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640476-6-ND.
CONN RCPT 6POS 20AWG .156 YELLOW - 3-640478-6
Order 'conn rcpt 6pos 20awg .156 yellow - 3-640478-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640478-6-ND.
CONN RCPT 6POS 26AWG .156 BLUE - 3-641301-6
Order 'conn rcpt 6pos 26awg .156 blue - 3-641301-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641301-6-ND.
CONN RCPT 6POS 18AWG .156 ORANGE - 3-641302-6
Order 'conn rcpt 6pos 18awg .156 orange - 3-641302-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641302-6-ND.
Send this link via E-Mail
Help With This Screen
