Keywords:





AMP PACE CONN 50POS 100X200C/L - 3-119216-6 - Connectors

Digi-Key Part Number 3-119216-6-ND
Price Break
132
Unit Price
17.94000
Extended Price
2368.08
Manufacturer Part Number3-119216-6
DescriptionAMP PACE CONN 50POS 100X200C/L
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3-119216-6
VendorTyco Electronics
CategoryConnectors
Card Thickness0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Press-Fit
Features-
Number of Positions 100
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3 119216 6
31192166

3-119216-6 Specification Sheet

Image of AMP PACE CONN 50POS 100X200C/L - 3-119216-6

AMP PACE CONN 50POS 100X200C/L - 3-119216-6 (3-119216-6-ND) - Connectors

Related parts Connectors :
AMP PACE CONN 50POS 100X200C/L - 3-119216-6
 Order 'amp pace conn 50pos 100x200c/l - 3-119216-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119216-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119738-6
 Order 'amp pace conn 50pos 100x200c/l - 3-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119738-6-ND.
AMP PACE CONN 40POS 100X200C/L - 2-119738-6
 Order 'amp pace conn 40pos 100x200c/l - 2-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-6-ND.
AMP PACE CONN 37POS 100X200C/L - 2-650122-3
 Order 'amp pace conn 37pos 100x200c/l - 2-650122-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-3-ND.
AMP PACE CONN 18POS 100X200C/L - 119738-4
 Order 'amp pace conn 18pos 100x200c/l - 119738-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119738-4-ND.
AMP PACE CONN 32POS 100X200C/L - 1-650122-8
 Order 'amp pace conn 32pos 100x200c/l - 1-650122-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-650122-8-ND.
AMP PACE CONN 43POS 100X200C/L - 2-650122-9
 Order 'amp pace conn 43pos 100x200c/l - 2-650122-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-9-ND.
CONN RCPT 6POS 18AWG .156 ORANGE - 3-640472-6
 Order 'conn rcpt 6pos 18awg .156 orange - 3-640472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640472-6-ND.
CONN RCPT 6POS 20AWG .156 YELLOW - 3-640473-6
 Order 'conn rcpt 6pos 20awg .156 yellow - 3-640473-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640473-6-ND.
CONN RCPT 6POS 22AWG .156 RED - 3-640474-6
 Order 'conn rcpt 6pos 22awg .156 red - 3-640474-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640474-6-ND.
CONN RCPT 6POS 24AWG .156 WHITE - 3-640475-6
 Order 'conn rcpt 6pos 24awg .156 white - 3-640475-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640475-6-ND.
CONN RCPT 6POS 26AWG .156 BLUE - 3-640476-6
 Order 'conn rcpt 6pos 26awg .156 blue - 3-640476-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640476-6-ND.
CONN RCPT 6POS 20AWG .156 YELLOW - 3-640478-6
 Order 'conn rcpt 6pos 20awg .156 yellow - 3-640478-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640478-6-ND.
CONN RCPT 6POS 26AWG .156 BLUE - 3-641301-6
 Order 'conn rcpt 6pos 26awg .156 blue - 3-641301-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641301-6-ND.
CONN RCPT 6POS 18AWG .156 ORANGE - 3-641302-6
 Order 'conn rcpt 6pos 18awg .156 orange - 3-641302-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641302-6-ND.

Send this link via E-Mail
Help With This Screen

AMP PACE CONN 50POS 100X200C/L - 3-119216-6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AMP PACE CONN 43POS 100X200C/L - 2-650122-9 Next: AMP PACE CONN 50POS 100X200C/L - 3-119738-6
AMP PACE CONN 50POS 100X200C/L - 3-119216-6