Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 307-220-078
CARD GUIDE - 307-220-078 - Connectors, Interconnects
| Digi-Key Part Number | 307-220-078-ND |
100 |
1.43000 |
Extended Price
143.00 |
| Manufacturer Part Number | 307-220-078 | |||
| Description | CARD GUIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-220-078 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Accessory Type | Card Guide |
| For Use With/Related Products | Multiple Series |
| Number of Positions | - |
| Color | Green |
| Material | Thermoplastic, Polyester |
| Features | Accepts .062 (1.57mm) Cards |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 220 078 307220078 |
307-220-078 Specification Sheet
CARD GUIDE - 307-220-078 (307-220-078-ND) - Connectors, Interconnects
Related parts Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 307-220-078Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 307-220-078
Order 'card guide - 307-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-078-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 307-220-058
Order 'card guide - 307-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-058-ND.
- Card Guide Boxes, Enclosures, Rack EDAC Inc. Plastic, Screw Mount, 2.75" (69.85mm) 307-220-068
Order 'loose card guide - 307-220-068' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-068-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 345-220-078
Order 'card guide in-line - 345-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-220-078-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 346-220-078
Order 'card guide in-line - 346-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-220-078-ND.
- Card Guide Boxes, Enclosures, Rack EDAC Inc. - 368-220-301
Order 'card guide, plastic .062, alone - 368-220-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 368-220-301-ND.
Card Edge - Accessory Connector EDAC Inc. Card Guide Accepts .062" (1.57mm) or .250" (6.35mm) Cards 243-220-301
Order 'card guide - 243-220-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 243-220-301-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 345-220-058
Order 'card guide offset - 345-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-220-058-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 346-220-058
Order 'card guide offset - 346-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-220-058-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Universal Guide 616-220-307
Order 'uni guide - 616-220-307' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 616-220-307-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Universal Guide 616-220-301
Order 'uni guide - 616-220-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 616-220-301-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Universal Guide 616-220-302
Order 'uni guide - 616-220-302' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 616-220-302-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Universal Guide 616-220-303
Order 'uni guide - 616-220-303' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 616-220-303-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Universal Guide 616-220-304
Order 'uni guide - 616-220-304' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 616-220-304-ND.
Card Edge - Accessory Connectors, Interconnect EDAC Inc. Universal Guide 616-220-305
Order 'uni guide - 616-220-305' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 616-220-305-ND.
Options for Card Edge - Accessory Connectors, Interconnect EDAC Inc. Card Guide 307-220-078
Send this link via E-Mail
Help With This Screen
