IC MPU/RESET CIRC 3.00V SOT143-4 - MAX6468US30D3+T
| Digi-Key Part Number | MAX6468US30D3+T-ND |
10000 |
1.00600 |
Extended Price
10060.00 |
| Manufacturer Part Number | MAX6468US30D3+T | |||
| Description | IC MPU/RESET CIRC 3.00V SOT143-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6468US30D3+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-143-4 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6468US30D3+T MAX6468US30D3+T |
MAX6468US30D3+T Specification Sheet
IC MPU/RESET CIRC 3.00V SOT143-4 - MAX6468US30D3+T (MAX6468US30D3+T-ND)
Related parts:IC MPU/RESET CIRC 3.00V SOT143-4 - MAX6468US30D3+T
Order 'ic mpu/reset circ 3.00v sot143-4 - MAX6468US30D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6468US30D3+T-ND.
IC MPU/RESET CIRC 2.3V SOT143-4 - MAX6336US23D3-T
Order 'ic mpu/reset circ 2.3v sot143-4 - MAX6336US23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6336US23D3-TCT-ND.
IC MPU/RESET CIRC 2.3V SOT143-4 - MAX6336US23D3+T
Order 'ic mpu/reset circ 2.3v sot143-4 - MAX6336US23D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6336US23D3+T-ND.
IC MPU/RESET CIRC 2.3V SOT143-4 - MAX6336US23D3-T
Order 'ic mpu/reset circ 2.3v sot143-4 - MAX6336US23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6336US23D3-TTR-ND.
IC MPU/RESET CIRC 2.00V SOT143-4 - MAX6467US20D3+T
Order 'ic mpu/reset circ 2.00v sot143-4 - MAX6467US20D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US20D3+T-ND.
IC MPU/RESET CIRC 2.00V SOT143-4 - MAX6467US20D7+T
Order 'ic mpu/reset circ 2.00v sot143-4 - MAX6467US20D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US20D7+T-ND.
IC MPU/RESET CIRC 2.10V SOT143-4 - MAX6467US21D3+T
Order 'ic mpu/reset circ 2.10v sot143-4 - MAX6467US21D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US21D3+T-ND.
IC MPU/RESET CIRC 2.10V SOT143-4 - MAX6467US21D7+T
Order 'ic mpu/reset circ 2.10v sot143-4 - MAX6467US21D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US21D7+T-ND.
IC MPU/RESET CIRC 2.70V SOT143-4 - MAX6467US27D3+T
Order 'ic mpu/reset circ 2.70v sot143-4 - MAX6467US27D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US27D3+T-ND.
IC MPU/RESET CIRC 2.70V SOT143-4 - MAX6467US27D7+T
Order 'ic mpu/reset circ 2.70v sot143-4 - MAX6467US27D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US27D7+T-ND.
IC MPU/RESET CIRC 2.80V SOT143-4 - MAX6467US28D3+T
Order 'ic mpu/reset circ 2.80v sot143-4 - MAX6467US28D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US28D3+T-ND.
IC MPU/RESET CIRC 2.80V SOT143-4 - MAX6467US28D7+T
Order 'ic mpu/reset circ 2.80v sot143-4 - MAX6467US28D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US28D7+T-ND.
IC MPU/RESET CIRC 3.00V SOT143-4 - MAX6467US30D3+T
Order 'ic mpu/reset circ 3.00v sot143-4 - MAX6467US30D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US30D3+T-ND.
IC MPU/RESET CIRC 3.00V SOT143-4 - MAX6467US30D7+T
Order 'ic mpu/reset circ 3.00v sot143-4 - MAX6467US30D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US30D7+T-ND.
IC MPU/RESET CIRC 3.20V SOT143-4 - MAX6467US32D3+T
Order 'ic mpu/reset circ 3.20v sot143-4 - MAX6467US32D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US32D3+T-ND.
Send this link via E-Mail
Help With This Screen