Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MPU/RESET CIRC 2.400V SOT143 - MAX6468US24D3+T

Digi-Key Part Number MAX6468US24D3+T-ND
Price Break
10000
Unit Price
1.00600
Extended Price
10060.00
Manufacturer Part NumberMAX6468US24D3+T
DescriptionIC MPU/RESET CIRC 2.400V SOT143
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX6468US24D3+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Totem Pole
ResetActive Low
Package / CaseSOT-143-4
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout150 ms Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold2.4V
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6468US24D3+T
MAX6468US24D3+T

MAX6468US24D3+T Specification Sheet

Image of IC MPU/RESET CIRC 2.400V SOT143 - MAX6468US24D3+T

IC MPU/RESET CIRC 2.400V SOT143 - MAX6468US24D3+T (MAX6468US24D3+T-ND)

Related parts :
IC MPU/RESET CIRC 4.00V SOT143-4 - MAX6467US40D3+T
 Order 'ic mpu/reset circ 4.00v sot143-4 - MAX6467US40D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US40D3+T-ND.
IC MPU/RESET CIRC 4.00V SOT143-4 - MAX6467US40D7+T
 Order 'ic mpu/reset circ 4.00v sot143-4 - MAX6467US40D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467US40D7+T-ND.
IC MPU/RESET CIRC 2.400V SOT143 - MAX6468US24D3+T
 Order 'ic mpu/reset circ 2.400v sot143 - MAX6468US24D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6468US24D3+T-ND.
IC MPU/RESET CIRC 4.00V SOT143-4 - MAX6468US40D3+T
 Order 'ic mpu/reset circ 4.00v sot143-4 - MAX6468US40D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6468US40D3+T-ND.
IC MPU/RESET CIRC 4.00V SOT143-4 - MAX6468US40D7+T
 Order 'ic mpu/reset circ 4.00v sot143-4 - MAX6468US40D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6468US40D7+T-ND.
IC MPU/RESET CIRC 2.3V SOT143-4 - MAX6336US23D3-T
 Order 'ic mpu/reset circ 2.3v sot143-4 - MAX6336US23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6336US23D3-TCT-ND.
IC MPU/RESET CIRC 2.3V SOT143-4 - MAX6336US23D3+T
 Order 'ic mpu/reset circ 2.3v sot143-4 - MAX6336US23D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6336US23D3+T-ND.
IC MPU/RESET CIRC 2.3V SOT143-4 - MAX6336US23D3-T
 Order 'ic mpu/reset circ 2.3v sot143-4 - MAX6336US23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6336US23D3-TTR-ND.
IC MPU/RESET CIRC 4.00V SC70-3 - MAX6348XR40-T
 Order 'ic mpu/reset circ 4.00v sc70-3 - MAX6348XR40-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6348XR40-T-ND.
IC MPU/RESET CIRC 4.00V SC70-3 - MAX6383XR40D1-T
 Order 'ic mpu/reset circ 4.00v sc70-3 - MAX6383XR40D1-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6383XR40D1-T-ND.
IC MPU/RESET CIRC 4.00V SOT23-3 - MAX6346UR40+T
 Order 'ic mpu/reset circ 4.00v sot23-3 - MAX6346UR40+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6346UR40+T-ND.
IC MPU/RESET CIRC 4.00V SC70-3 - MAX6346XR40+T
 Order 'ic mpu/reset circ 4.00v sc70-3 - MAX6346XR40+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6346XR40+T-ND.
IC MPU/RESET CIRC 4.00V SOT23-3 - MAX6347UR40+T
 Order 'ic mpu/reset circ 4.00v sot23-3 - MAX6347UR40+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6347UR40+T-ND.
IC MPU/RESET CIRC 4.00V SC70-3 - MAX6347XR40+T
 Order 'ic mpu/reset circ 4.00v sc70-3 - MAX6347XR40+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6347XR40+T-ND.
IC MPU/RESET CIRC 4.00V SOT23-3 - MAX6348UR40+T
 Order 'ic mpu/reset circ 4.00v sot23-3 - MAX6348UR40+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6348UR40+T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MPU/RESET CIRC 2.400V SOT143 - MAX6467US24D7+T Next: IC MPU/RESET CIRC 2.400V SOT143 - MAX6468US24D7+T