IC MPU/RESET CIRC 3.40V SC70-4 - MAX6467XS34D3+T
| Digi-Key Part Number | MAX6467XS34D3+T-ND |
10000 |
1.00600 |
Extended Price
10060.00 |
| Manufacturer Part Number | MAX6467XS34D3+T | |||
| Description | IC MPU/RESET CIRC 3.40V SC70-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6467XS34D3+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SC-70-4 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6467XS34D3+T MAX6467XS34D3+T |
MAX6467XS34D3+T Specification Sheet
IC MPU/RESET CIRC 3.40V SC70-4 - MAX6467XS34D3+T (MAX6467XS34D3+T-ND)
Related parts:IC MPU/RESET CIRC 3.40V SC70-4 - MAX6467XS34D3+T
Order 'ic mpu/reset circ 3.40v sc70-4 - MAX6467XS34D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6467XS34D3+T-ND.
IC MPU/RESET CIRC 2.20V SC70-3 - MAX6326XR22-T
Order 'ic mpu/reset circ 2.20v sc70-3 - MAX6326XR22-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR22-T-ND.
IC MPU/RESET CIRC 2.32V SC70-3 - MAX6326XR23-T
Order 'ic mpu/reset circ 2.32v sc70-3 - MAX6326XR23-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR23-T-ND.
IC MPU/RESET CIRC 2.40V SC70-3 - MAX6326XR24-T
Order 'ic mpu/reset circ 2.40v sc70-3 - MAX6326XR24-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR24-T-ND.
IC MPU/RESET CIRC 2.50V SC70-3 - MAX6326XR25-T
Order 'ic mpu/reset circ 2.50v sc70-3 - MAX6326XR25-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR25-T-ND.
IC MPU/RESET CIRC 2.63V SC70-3 - MAX6326XR26-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6326XR26-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR26-T-ND.
IC MPU/RESET CIRC 2.93V SC70-3 - MAX6326XR29-T
Order 'ic mpu/reset circ 2.93v sc70-3 - MAX6326XR29-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR29-T-ND.
IC MPU/RESET CIRC 3.00V SC70-3 - MAX6326XR30-T
Order 'ic mpu/reset circ 3.00v sc70-3 - MAX6326XR30-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR30-T-ND.
IC MPU/RESET CIRC 3.08V SC70-3 - MAX6326XR31-T
Order 'ic mpu/reset circ 3.08v sc70-3 - MAX6326XR31-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6326XR31-T-ND.
IC MPU/RESET CIRC 2.20V SC70-3 - MAX6327XR22-T
Order 'ic mpu/reset circ 2.20v sc70-3 - MAX6327XR22-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR22-T-ND.
IC MPU/RESET CIRC 2.32V SC70-3 - MAX6327XR23-T
Order 'ic mpu/reset circ 2.32v sc70-3 - MAX6327XR23-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR23-T-ND.
IC MPU/RESET CIRC 2.63V SC70-3 - MAX6327XR26-T
Order 'ic mpu/reset circ 2.63v sc70-3 - MAX6327XR26-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR26-T-ND.
IC MPU/RESET CIRC 2.93V SC70-3 - MAX6327XR29-T
Order 'ic mpu/reset circ 2.93v sc70-3 - MAX6327XR29-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR29-T-ND.
IC MPU/RESET CIRC 3.00V SC70-3 - MAX6327XR30-T
Order 'ic mpu/reset circ 3.00v sc70-3 - MAX6327XR30-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR30-T-ND.
IC MPU/RESET CIRC 3.08V SC70-3 - MAX6327XR31-T
Order 'ic mpu/reset circ 3.08v sc70-3 - MAX6327XR31-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6327XR31-T-ND.
Send this link via E-Mail
Help With This Screen