IC VOLT DETECTOR LP SC70-3 - MAX6466XR50+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6466XR50+T-ND |
10000 |
.94800 |
Extended Price
9480.00 |
| Manufacturer Part Number | MAX6466XR50+T | |||
| Description | IC VOLT DETECTOR LP SC70-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6466XR50+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SC-70-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6466XR50+T MAX6466XR50+T |
MAX6466XR50+T Specification Sheet
IC VOLT DETECTOR LP SC70-3 - MAX6466XR50+T (MAX6466XR50+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT DETECTOR LP SC70-3 - MAX6466XR50+T
Order 'ic volt detector lp sc70-3 - MAX6466XR50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6466XR50+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR16+T
Order 'ic volt detector lp sc70-3 - MAX6461XR16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR16+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR17+T
Order 'ic volt detector lp sc70-3 - MAX6461XR17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR17+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR18+T
Order 'ic volt detector lp sc70-3 - MAX6461XR18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR18+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR19+T
Order 'ic volt detector lp sc70-3 - MAX6461XR19+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR19+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR20+T
Order 'ic volt detector lp sc70-3 - MAX6461XR20+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR20+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR21+T
Order 'ic volt detector lp sc70-3 - MAX6461XR21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR21+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR22+T
Order 'ic volt detector lp sc70-3 - MAX6461XR22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR22+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR23+T
Order 'ic volt detector lp sc70-3 - MAX6461XR23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR23+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR24+T
Order 'ic volt detector lp sc70-3 - MAX6461XR24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR24+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR25+T
Order 'ic volt detector lp sc70-3 - MAX6461XR25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR25+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR26+T
Order 'ic volt detector lp sc70-3 - MAX6461XR26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR26+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR27+T
Order 'ic volt detector lp sc70-3 - MAX6461XR27+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR27+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR28+T
Order 'ic volt detector lp sc70-3 - MAX6461XR28+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR28+T-ND.
IC VOLT DETECTOR LP SC70-3 - MAX6461XR29+T
Order 'ic volt detector lp sc70-3 - MAX6461XR29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461XR29+T-ND.
Send this link via E-Mail
Help With This Screen