Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-520-202
CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-202 - Connectors
| Digi-Key Part Number | EDC307722-ND |
25 |
14.63000 |
Extended Price
365.75 |
| Manufacturer Part Number | 307-072-520-202 | |||
| Description | CARDEDGE LO PRO 72POS .156 GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-072-520-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 072 520 202 307072520202 EDC307722 ND EDC307722ND EDC307722 |
307-072-520-202 Specification Sheet
CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-202 (EDC307722-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-520-202Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-520-202
Order 'cardedge lo pro 72pos .156 grn - 307-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC307722-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-520-201
Order 'cardedge lo pro 72pos .156 grn - 307-072-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-520-204
Order 'cardedge lo pro 72pos .156 grn - 307-072-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-520-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-522-202
Order 'cardedge lo pro 72pos .156 grn - 307-072-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-522-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-524-202
Order 'cardedge lo pro 72pos .156 grn - 307-072-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-524-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-540-202
Order 'cardedge lo pro 72pos .156 grn - 307-072-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-540-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-542-202
Order 'cardedge lo pro 72pos .156 grn - 307-072-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-542-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-012-520-202
Order 'cardedge lo pro 12pos .156 grn - 307-012-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC307122-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-024-520-202
Order 'cardedge lo pro 24pos .156 grn - 307-024-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-520-202-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 307-030-520-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC307302-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-036-520-202
Order 'cardedge lo pro 36pos .156 grn - 307-036-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-520-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-044-520-202
Order 'cardedge lo pro 44pos .156 grn - 307-044-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-520-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-050-520-202
Order 'cardedge lo pro 50pos .156 grn - 307-050-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-050-520-202-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-056-520-202
Order 'cardedge lo pro 56pos .156 grn - 307-056-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC307562-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-086-520-202
Order 'cardedge lo pro 86pos .156 grn - 307-086-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-086-520-202-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-520-202
Send this link via E-Mail
Help With This Screen
