Keywords:





Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-520-201

CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-201

Digi-Key Part Number 307-072-520-201-ND
Price Break
25
Unit Price
14.63000
Extended Price
365.75
Manufacturer Part Number307-072-520-201
DescriptionCARDEDGE LO PRO 72POS .156 GRN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-520-201
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-520-201
Technical/Catalog Information307-072-520-201
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 72
Number of Rows2
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 072 520 201
307072520201

307-072-520-201 Specification Sheet

Image of CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-201

CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-201 (307-072-520-201-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-520-201
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-520-201
 Order 'cardedge lo pro 72pos .156 grn - 307-072-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-500-201
 Order 'cardedge lo pro 72pos .156 grn - 307-072-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-500-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-520-202
 Order 'cardedge lo pro 72pos .156 grn - 307-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC307722-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 307-072-520-204
 Order 'cardedge lo pro 72pos .156 grn - 307-072-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-520-204-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-522-201
 Order 'cardedge lo pro 72pos .156 grn - 307-072-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-522-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-524-201
 Order 'cardedge lo pro 72pos .156 grn - 307-072-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-524-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-540-201
 Order 'cardedge lo pro 72pos .156 grn - 307-072-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-540-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-542-201
 Order 'cardedge lo pro 72pos .156 grn - 307-072-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-072-542-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-012-520-201
 Order 'cardedge lo pro 12pos .156 grn - 307-012-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-024-520-201
 Order 'cardedge lo pro 24pos .156 grn - 307-024-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-030-520-201
 Order 'cardedge lo pro 30pos .156 grn - 307-030-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-036-520-201
 Order 'cardedge lo pro 36pos .156 grn - 307-036-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-050-520-201
 Order 'cardedge lo pro 50pos .156 grn - 307-050-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-050-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-056-520-201
 Order 'cardedge lo pro 56pos .156 grn - 307-056-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-056-520-201-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-086-520-201
 Order 'cardedge lo pro 86pos .156 grn - 307-086-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-086-520-201-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 307-072-520-201
Send this link via E-Mail
Help With This Screen

CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-201
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE LO PRO 72POS .156 GRN - 307-072-500-204 Next: CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-202
CARDEDGE LO PRO 72POS .156 GRN - 307-072-520-201