IC VOLT DETECTOR LP SOT23-3 - MAX6463UR50+T
| Digi-Key Part Number | MAX6463UR50+T-ND |
10000 |
.94800 |
Extended Price
9480.00 |
| Manufacturer Part Number | MAX6463UR50+T | |||
| Description | IC VOLT DETECTOR LP SOT23-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6463UR50+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6463UR50+T MAX6463UR50+T |
MAX6463UR50+T Specification Sheet
IC VOLT DETECTOR LP SOT23-3 - MAX6463UR50+T (MAX6463UR50+T-ND)
Related parts:IC VOLT DETECTOR LP SOT23-3 - MAX6463UR50+T
Order 'ic volt detector lp sot23-3 - MAX6463UR50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6463UR50+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR16+T
Order 'ic volt detector lp sot23-3 - MAX6461UR16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR16+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR17+T
Order 'ic volt detector lp sot23-3 - MAX6461UR17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR17+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR18+T
Order 'ic volt detector lp sot23-3 - MAX6461UR18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR18+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR19+T
Order 'ic volt detector lp sot23-3 - MAX6461UR19+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR19+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR20+T
Order 'ic volt detector lp sot23-3 - MAX6461UR20+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR20+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR21+T
Order 'ic volt detector lp sot23-3 - MAX6461UR21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR21+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR22+T
Order 'ic volt detector lp sot23-3 - MAX6461UR22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR22+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR23+T
Order 'ic volt detector lp sot23-3 - MAX6461UR23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR23+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR24+T
Order 'ic volt detector lp sot23-3 - MAX6461UR24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR24+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR25+T
Order 'ic volt detector lp sot23-3 - MAX6461UR25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR25+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR26+T
Order 'ic volt detector lp sot23-3 - MAX6461UR26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR26+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR27+T
Order 'ic volt detector lp sot23-3 - MAX6461UR27+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR27+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR28+T
Order 'ic volt detector lp sot23-3 - MAX6461UR28+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR28+T-ND.
IC VOLT DETECTOR LP SOT23-3 - MAX6461UR29+T
Order 'ic volt detector lp sot23-3 - MAX6461UR29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UR29+T-ND.
Send this link via E-Mail
Help With This Screen