Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BRACKET ADAPTER MOUNTING 1 PAIR - AB-1852

Digi-Key Part Number AB-1852-ND
Price Break
1
Unit Price
11.00000
Extended Price
11.00
Manufacturer Part NumberAB-1852
DescriptionBRACKET ADAPTER MOUNTING 1 PAIR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAB-1852
VendorBud Industries
CategoryBoxes, Enclosures, Racks
Accessory TypeMounting Bracket(s)
For Use With/Related ProductsOpen and Enclosed Cabinet Racks
FeaturesAdapt 19" Equipment to 23" or 24" Space
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB 1852
AB1852

AB-1852 Specification Sheet

Image of BRACKET ADAPTER MOUNTING 1 PAIR - AB-1852

BRACKET ADAPTER MOUNTING 1 PAIR - AB-1852 (AB-1852-ND)

Related parts:
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1852
 Order 'bracket adapter mounting 1 pair - AB-1852' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1852-ND.
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1851
 Order 'bracket adapter mounting 1 pair - AB-1851' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1851-ND.
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1853
 Order 'bracket adapter mounting 1 pair - AB-1853' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1853-ND.
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1854
 Order 'bracket adapter mounting 1 pair - AB-1854' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1854-ND.
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1855
 Order 'bracket adapter mounting 1 pair - AB-1855' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1855-ND.
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1856
 Order 'bracket adapter mounting 1 pair - AB-1856' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1856-ND.
RAILS PANEL MOUNTING 70" 1 PAIR - PMR-9453
 Order 'rails panel mounting 70" 1 pair - PMR-9453' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1413-ND.
BRACKET TRINGLR MNT 5"X5" 1 PAIR - MB-1266
 Order 'bracket tringlr mnt 5"x5" 1 pair - MB-1266' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number MB-1266-ND.
BRACKT TRNGLR MOUNT 7"X7" 1 PAIR - MB-1267
 Order 'brackt trnglr mount 7"x7" 1 pair - MB-1267' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number MB-1267-ND.
RAILS PANEL MOUNTING 21" 1 PAIR - PMR-9448
 Order 'rails panel mounting 21" 1 pair - PMR-9448' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9448-ND.
RAILS PANEL MOUNTING 42" 1 PAIR - PMR-9450
 Order 'rails panel mounting 42" 1 pair - PMR-9450' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9450-ND.
BRACKET EXTERNAL MOUNT DARK GRY - MB-1390-DG
 Order 'bracket external mount dark gry - MB-1390-DG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1628-ND.
BRACKET EXTERNAL MOUNT LIGHT GRY - MB-1390-LG
 Order 'bracket external mount light gry - MB-1390-LG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1629-ND.
CASTERS SWIVEL DUAL WHEEL 1 PAIR - RC-4835-PR
 Order 'casters swivel dual wheel 1 pair - RC-4835-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-4835-PR-ND.
LEVELERS CUSHIONED FOOT 1 PAIR - RL-4830-PR
 Order 'levelers cushioned foot 1 pair - RL-4830-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RL-4830-PR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BRACKET ADAPTER MOUNTING 1 PAIR - AB-1851 Next: BRACKET ADAPTER MOUNTING 1 PAIR - AB-1853