IC VOLT DETECTOR LP SOT23-5 - MAX6462UK18+T - Integrated Circuits (ICs)
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6462UK18+T
| Digi-Key Part Number | MAX6462UK18+T-ND |
10000 |
.97200 |
Extended Price
9720.00 |
| Manufacturer Part Number | MAX6462UK18+T | |||
| Description | IC VOLT DETECTOR LP SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6462UK18+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 150 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0057; M, UK, ZK; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6462UK18+T MAX6462UK18+T |
MAX6462UK18+T Specification Sheet
IC VOLT DETECTOR LP SOT23-5 - MAX6462UK18+T (MAX6462UK18+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6462UK18+TIC VOLT DETECTOR LP SOT23-5 - MAX6462UK18+T
Order 'ic volt detector lp sot23-5 - MAX6462UK18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6462UK18+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK16+T
Order 'ic volt detector lp sot23-5 - MAX6461UK16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK16+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK17+T
Order 'ic volt detector lp sot23-5 - MAX6461UK17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK17+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK18+T
Order 'ic volt detector lp sot23-5 - MAX6461UK18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK18+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK19+T
Order 'ic volt detector lp sot23-5 - MAX6461UK19+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK19+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK20+T
Order 'ic volt detector lp sot23-5 - MAX6461UK20+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK20+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK21+T
Order 'ic volt detector lp sot23-5 - MAX6461UK21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK21+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK22+T
Order 'ic volt detector lp sot23-5 - MAX6461UK22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK22+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK23+T
Order 'ic volt detector lp sot23-5 - MAX6461UK23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK23+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK24+T
Order 'ic volt detector lp sot23-5 - MAX6461UK24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK24+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK25+T
Order 'ic volt detector lp sot23-5 - MAX6461UK25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK25+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK26+T
Order 'ic volt detector lp sot23-5 - MAX6461UK26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK26+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK27+T
Order 'ic volt detector lp sot23-5 - MAX6461UK27+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK27+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK28+T
Order 'ic volt detector lp sot23-5 - MAX6461UK28+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK28+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK29+T
Order 'ic volt detector lp sot23-5 - MAX6461UK29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK29+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6462UK18+T
Send this link via E-Mail
Help With This Screen
