Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VOLT DETECTOR LP SOT23-5 - MAX6461UK51+T

Digi-Key Part Number MAX6461UK51+T-ND
Price Break
10000
Unit Price
.94800
Extended Price
9480.00
Manufacturer Part NumberMAX6461UK51+T
DescriptionIC VOLT DETECTOR LP SOT23-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX6461UK51+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Push-Pull
ResetActive High/Active Low
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout150 ms Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold5.1V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6461UK51+T
MAX6461UK51+T

MAX6461UK51+T Specification Sheet

Image of IC VOLT DETECTOR LP SOT23-5 - MAX6461UK51+T

IC VOLT DETECTOR LP SOT23-5 - MAX6461UK51+T (MAX6461UK51+T-ND)

Related parts:
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK51+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK51+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK51+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK16+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK16+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK17+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK17+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK18+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK18+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK19+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK19+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK19+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK20+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK20+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK20+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK21+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK21+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK22+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK22+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK23+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK23+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK24+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK24+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK25+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK25+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK26+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK26+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK27+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK27+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK27+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK28+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK28+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK28+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK29+T
 Order 'ic volt detector lp sot23-5 - MAX6461UK29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK29+T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VOLT DETECTOR LP SOT23-5 - MAX6461UK50+T Next: IC VOLT DETECTOR LP SOT23-5 - MAX6461UK52+T