IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD3A+T - Integrated Circuits (ICs)
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6457UKD3A+T
| Digi-Key Part Number | MAX6457UKD3A+T-ND |
2500 |
1.29600 |
Extended Price
3240.00 |
| Manufacturer Part Number | MAX6457UKD3A+T | |||
| Description | IC SUPPLY VOLT MONITR SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6457UKD3A+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 90 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | Adjustable/Selectable |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0057; M, UK, ZK; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6457UKD3A+T MAX6457UKD3A+T |
MAX6457UKD3A+T Specification Sheet
IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD3A+T (MAX6457UKD3A+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6457UKD3A+TIC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD3A+T
Order 'ic supply volt monitr sot23-5 - MAX6457UKD3A+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6457UKD3A+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD3C+T
Order 'ic supply volt monitr sot23-5 - MAX6457UKD3C+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6457UKD3C+TCT-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD3C+T
Order 'ic supply volt monitr sot23-5 - MAX6457UKD3C+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6457UKD3C+TTR-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD0A+T
Order 'ic supply volt monitr sot23-5 - MAX6457UKD0A+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6457UKD0A+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD0B+T
Order 'ic supply volt monitr sot23-5 - MAX6457UKD0B+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6457UKD0B+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD0C+T
Order 'ic supply volt monitr sot23-5 - MAX6457UKD0C+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6457UKD0C+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD3B+T
Order 'ic supply volt monitr sot23-5 - MAX6457UKD3B+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6457UKD3B+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6458UKD0A+T
Order 'ic supply volt monitr sot23-5 - MAX6458UKD0A+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6458UKD0A+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6458UKD0B+T
Order 'ic supply volt monitr sot23-5 - MAX6458UKD0B+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6458UKD0B+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6458UKD0C+T
Order 'ic supply volt monitr sot23-5 - MAX6458UKD0C+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6458UKD0C+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6458UKD3A+T
Order 'ic supply volt monitr sot23-5 - MAX6458UKD3A+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6458UKD3A+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6458UKD3B+T
Order 'ic supply volt monitr sot23-5 - MAX6458UKD3B+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6458UKD3B+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6458UKD3C+T
Order 'ic supply volt monitr sot23-5 - MAX6458UKD3C+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6458UKD3C+T-ND.
IC SUPPLY VOLT MONITR SOT23-5 - MAX6457UKD3C+T
Order 'ic supply volt monitr sot23-5 - MAX6457UKD3C+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6457UKD3C+TDKR-ND.
IC REF VOLT ADJ SOT23-5 - MAX6037AAUKADJ+T
Order 'ic ref volt adj sot23-5 - MAX6037AAUKADJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6037AAUKADJ+TTR-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6457UKD3A+T
Send this link via E-Mail
Help With This Screen
