RAILS PANEL MOUNTING 70" 1 PAIR - PMR-9453
| Digi-Key Part Number | 377-1413-ND |
1 5 10 20 |
120.70000 100.80000 90.70000 80.65000 |
Extended Price
120.70 504.00 907.00 1613.00 |
| Manufacturer Part Number | PMR-9453 | |||
| Description | RAILS PANEL MOUNTING 70" 1 PAIR | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMR-9453 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Rail(s) |
| For Use With/Related Products | Cabinet Racks |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMR 9453 PMR9453 377 1413 ND 3771413ND 377-1413 |
PMR-9453 Specification Sheet
RAILS PANEL MOUNTING 70" 1 PAIR - PMR-9453 (377-1413-ND)
Related parts:RAILS PANEL MOUNTING 70" 1 PAIR - PMR-9453
Order 'rails panel mounting 70" 1 pair - PMR-9453' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1413-ND.
RAILS PANEL MOUNTING 21" 1 PAIR - PMR-9448
Order 'rails panel mounting 21" 1 pair - PMR-9448' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9448-ND.
RAILS PANEL MOUNTING 42" 1 PAIR - PMR-9450
Order 'rails panel mounting 42" 1 pair - PMR-9450' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9450-ND.
RAILS PANEL MONTNG 31.50" 1 PAIR - PMR-9449
Order 'rails panel montng 31.50" 1 pair - PMR-9449' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9449-ND.
RAILS PANEL MONTNG 61.25" 1 PAIR - PMR-9452
Order 'rails panel montng 61.25" 1 pair - PMR-9452' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9452-ND.
PANEL EXTENDER 7.0" 1 PAIR - PE-1602
Order 'panel extender 7.0" 1 pair - PE-1602' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PE-1602-ND.
RAILS PANL MOUNTNG 24.50" 1 PAIR - PMR-2331
Order 'rails panl mountng 24.50" 1 pair - PMR-2331' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-2331-ND.
RAILS PANL MOUNTNG 52.50" 1 PAIR - PMR-9451
Order 'rails panl mountng 52.50" 1 pair - PMR-9451' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9451-ND.
RAILS PANL MOUNTNG 78.75" 1 PAIR - PMR-9454
Order 'rails panl mountng 78.75" 1 pair - PMR-9454' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9454-ND.
RAILS PNL MNT L-SHAPED70" 1 PAIR - PMR-9483
Order 'rails pnl mnt l-shaped70" 1 pair - PMR-9483' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PMR-9483-ND.
PANEL EXTENDER 3.50" 1 PAIR - PE-1600
Order 'panel extender 3.50" 1 pair - PE-1600' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PE-1600-ND.
PANEL EXTENDER 5.25" 1 PAIR - PE-1601
Order 'panel extender 5.25" 1 pair - PE-1601' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PE-1601-ND.
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1851
Order 'bracket adapter mounting 1 pair - AB-1851' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1851-ND.
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1852
Order 'bracket adapter mounting 1 pair - AB-1852' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1852-ND.
BRACKET ADAPTER MOUNTING 1 PAIR - AB-1853
Order 'bracket adapter mounting 1 pair - AB-1853' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AB-1853-ND.
Send this link via E-Mail
Help With This Screen