Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6421US16+T
IC MPU/RESET CIRC 1.575V SOT-143 - MAX6421US16+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6421US16+T-ND |
2500 |
.98400 |
Extended Price
2460.00 |
| Manufacturer Part Number | MAX6421US16+T | |||
| Description | IC MPU/RESET CIRC 1.575V SOT-143 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6421US16+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | Adjustable/Selectable |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.58V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6421US16+T MAX6421US16+T |
IC MPU/RESET CIRC 1.575V SOT-143 - MAX6421US16+T (MAX6421US16+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6421US16+TMaxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6421US16+T
Order 'ic mpu/reset circ 1.575v sot-143 - MAX6421US16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6421US16+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6422US16+T
Order 'ic mpu/reset circ 1.575v sot-143 - MAX6422US16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6422US16+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6423US16+T
Order 'ic mpu/reset circ 1.575v sot-143 - MAX6423US16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6423US16+T-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 MAX6421US26+T
Order 'ic mpu/reset circ 2.625v sot-143 - MAX6421US26+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6421US26+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 MAX6421US26+T
Order 'ic mpu/reset circ 2.625v sot-143 - MAX6421US26+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6421US26+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6421US26+T
Order 'ic mpu/reset circ 2.625v sot-143 - MAX6421US26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6421US26+TTR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US16D1+T
Order 'ic mpu/reset circ 1.60v sot-143 - MAX6335US16D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US16D1+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US16D2+T
Order 'ic mpu/reset circ 1.60v sot-143 - MAX6335US16D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US16D2+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US16D3+T
Order 'ic mpu/reset circ 1.60v sot-143 - MAX6335US16D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US16D3+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US17D1+T
Order 'ic mpu/reset circ 1.70v sot-143 - MAX6335US17D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US17D1+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US17D2+T
Order 'ic mpu/reset circ 1.70v sot-143 - MAX6335US17D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US17D2+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US17D3+T
Order 'ic mpu/reset circ 1.70v sot-143 - MAX6335US17D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US17D3+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US18D1+T
Order 'ic mpu/reset circ 1.80v sot-143 - MAX6335US18D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US18D1+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US18D2+T
Order 'ic mpu/reset circ 1.80v sot-143 - MAX6335US18D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US18D2+T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6335US18D3+T
Order 'ic mpu/reset circ 1.80v sot-143 - MAX6335US18D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6335US18D3+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6421US16+T
Send this link via E-Mail
Help With This Screen
