IC MPU/RESET CIRC 1.665V SOT23-5 - MAX6420UK17+T
| Digi-Key Part Number | MAX6420UK17+T-ND |
10000 |
.95900 |
Extended Price
9590.00 |
| Manufacturer Part Number | MAX6420UK17+T | |||
| Description | IC MPU/RESET CIRC 1.665V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6420UK17+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | Adjustable/Selectable |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 1.67V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6420UK17+T MAX6420UK17+T |
MAX6420UK17+T Specification Sheet
IC MPU/RESET CIRC 1.665V SOT23-5 - MAX6420UK17+T (MAX6420UK17+T-ND)
Related parts :IC MPU/RESET CIRC 1.665V SOT23-5 - MAX6420UK17+T
Order 'ic mpu/reset circ 1.665v sot23-5 - MAX6420UK17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6420UK17+T-ND.
IC MPU/RESET CIRC 1.665V SOT23-5 - MAX6424UK17+T
Order 'ic mpu/reset circ 1.665v sot23-5 - MAX6424UK17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6424UK17+T-ND.
IC MPU/RESET CIRC 1.665V SOT23-5 - MAX6425UK17+T
Order 'ic mpu/reset circ 1.665v sot23-5 - MAX6425UK17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6425UK17+T-ND.
IC MPU/RESET CIRC 1.665V SOT23-5 - MAX6426UK17+T
Order 'ic mpu/reset circ 1.665v sot23-5 - MAX6426UK17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6426UK17+T-ND.
IC MPU/RESET CIRC 2.63V SOT23-5 - MAX6316LUK26CY-T
Order 'ic mpu/reset circ 2.63v sot23-5 - MAX6316LUK26CY-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK26CY-T-ND.
IC MPU/RESET CIRC 2.63V SOT23-5 - MAX6316LUK26DY-T
Order 'ic mpu/reset circ 2.63v sot23-5 - MAX6316LUK26DY-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK26DY-T-ND.
IC MPU/RESET CIRC 2.93V SOT23-5 - MAX6316LUK29AX-T
Order 'ic mpu/reset circ 2.93v sot23-5 - MAX6316LUK29AX-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK29AX-T-ND.
IC MPU/RESET CIRC 2.93V SOT23-5 - MAX6316LUK29BX-T
Order 'ic mpu/reset circ 2.93v sot23-5 - MAX6316LUK29BX-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK29BX-T-ND.
IC MPU/RESET CIRC 2.93V SOT23-5 - MAX6316LUK29CY-T
Order 'ic mpu/reset circ 2.93v sot23-5 - MAX6316LUK29CY-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK29CY-T-ND.
IC MPU/RESET CIRC 2.93V SOT23-5 - MAX6316LUK29CZ-T
Order 'ic mpu/reset circ 2.93v sot23-5 - MAX6316LUK29CZ-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK29CZ-T-ND.
IC MPU/RESET CIRC 3.60V SOT23-5 - MAX6316LUK36DY-T
Order 'ic mpu/reset circ 3.60v sot23-5 - MAX6316LUK36DY-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK36DY-T-ND.
IC MPU/RESET CIRC 4.39V SOT23-5 - MAX6316LUK44CY-T
Order 'ic mpu/reset circ 4.39v sot23-5 - MAX6316LUK44CY-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK44CY-T-ND.
IC MPU/RESET CIRC 4.50V SOT23-5 - MAX6316LUK45CY-T
Order 'ic mpu/reset circ 4.50v sot23-5 - MAX6316LUK45CY-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK45CY-T-ND.
IC MPU/RESET CIRC 4.63V SOT23-5 - MAX6316LUK46BY-T
Order 'ic mpu/reset circ 4.63v sot23-5 - MAX6316LUK46BY-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK46BY-T-ND.
IC MPU/RESET CIRC 4.63V SOT23-5 - MAX6316LUK46CY-T
Order 'ic mpu/reset circ 4.63v sot23-5 - MAX6316LUK46CY-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6316LUK46CY-T-ND.
Send this link via E-Mail
Help With This Screen