IC RESET MPU LOW PWR SOT23-5 - MAX6419UK45+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX6419UK45+T-ND |
10000 |
.95900 |
Extended Price
9590.00 |
| Manufacturer Part Number | MAX6419UK45+T | |||
| Description | IC RESET MPU LOW PWR SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6419UK45+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | Adjustable/Selectable |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 4.5V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6419UK45+T MAX6419UK45+T |
MAX6419UK45+T Specification Sheet
IC RESET MPU LOW PWR SOT23-5 - MAX6419UK45+T (MAX6419UK45+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RESET MPU LOW PWR SOT23-5 - MAX6419UK45+T
Order 'ic reset mpu low pwr sot23-5 - MAX6419UK45+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6419UK45+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK16+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK16+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK17+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK17+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK17+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK18+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK18+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK18+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK19+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK19+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK19+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK20+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK20+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK20+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK21+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK21+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK21+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK23+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK23+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK24+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK24+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK25+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK25+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK26+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK26+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK27+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK27+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK27+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK28+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK28+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK28+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK29+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK29+T-ND.
IC RESET MPU LOW PWR SOT23-5 - MAX6412UK30+T
Order 'ic reset mpu low pwr sot23-5 - MAX6412UK30+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6412UK30+T-ND.
Send this link via E-Mail
Help With This Screen