CONN .156 GREEN SINGLE ROW - 307-044-520-201 - Connectors
| Digi-Key Part Number | 307-044-520-201-ND |
25 |
9.04760 |
Extended Price
226.19 |
| Manufacturer Part Number | 307-044-520-201 | |||
| Description | CONN .156 GREEN SINGLE ROW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-044-520-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 044 520 201 307044520201 |
307-044-520-201 Specification Sheet
CONN .156 GREEN SINGLE ROW - 307-044-520-201 (307-044-520-201-ND) - Connectors
Related parts Connectors :CONN .156 GREEN SINGLE ROW - 307-044-520-201
Order 'conn .156 green single row - 307-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-520-201-ND.
CONN CARD EDGE 44 PIN - 345-044-520-201
Order 'conn card edge 44 pin - 345-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-520-201-ND.
CONN CARDEDGE 44POS .156 GREEN - 305-044-520-201
Order 'conn cardedge 44pos .156 green - 305-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-044-520-201-ND.
CARDEDGE 44POS DL .156 GREEN PCB - 333-044-520-201
Order 'cardedge 44pos dl .156 green pcb - 333-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-044-520-201-ND.
CARDEDGE 44POS DL .156 GREEN PCB - 337-044-520-201
Order 'cardedge 44pos dl .156 green pcb - 337-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-044-520-201-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-520-201
Order 'cardedge lo pro 12pos .156 grn - 307-012-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-520-201-ND.
CARDEDGE LOPRO 20POS DL .156 GRN - 307-020-520-201
Order 'cardedge lopro 20pos dl .156 grn - 307-020-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-020-520-201-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-520-201
Order 'cardedge lo pro 24pos .156 grn - 307-024-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-520-201-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-520-201
Order 'cardedge lo pro 30pos .156 grn - 307-030-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-520-201-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-520-201
Order 'cardedge lo pro 36pos .156 grn - 307-036-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-520-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-500-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-500-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-502-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-502-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-520-202
Order 'cardedge lo pro 44pos .156 grn - 307-044-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-520-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-520-204
Order 'cardedge lo pro 44pos .156 grn - 307-044-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-520-204-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-522-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-522-201-ND.
Send this link via E-Mail
Help With This Screen