Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-202 - Connectors

Digi-Key Part Number 307-044-502-202-ND
Price Break
25
Unit Price
9.04760
Extended Price
226.19
Manufacturer Part Number307-044-502-202
DescriptionCARDEDGE LO PRO 44POS .156 GRN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information307-044-502-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 44
Number of Rows2
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 307 044 502 202
307044502202

307-044-502-202 Specification Sheet

Image of CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-202

CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-202 (307-044-502-202-ND) - Connectors

Related parts Connectors :
CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-502-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-502-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-201
 Order 'cardedge lo pro 44pos .156 grn - 307-044-502-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-502-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-204
 Order 'cardedge lo pro 44pos .156 grn - 307-044-502-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-502-204-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-520-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-520-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-522-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-522-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-524-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-524-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-526-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-526-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-526-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-528-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-528-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-528-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-533-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-533-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-533-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-540-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-540-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-542-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-542-202-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-544-202
 Order 'cardedge lo pro 44pos .156 grn - 307-044-544-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-544-202-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-502-202
 Order 'cardedge lo pro 12pos .156 grn - 307-012-502-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-502-202-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-502-202
 Order 'cardedge lo pro 24pos .156 grn - 307-024-502-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-502-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-502-202
 Order 'cardedge lo pro 30pos .156 grn - 307-030-502-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-502-202-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-201 Next: CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-204