CARDEDGE LO PRO 44POS .156 GRN - 307-044-500-201 - Connectors
| Digi-Key Part Number | 307-044-500-201-ND |
25 |
9.04760 |
Extended Price
226.19 |
| Manufacturer Part Number | 307-044-500-201 | |||
| Description | CARDEDGE LO PRO 44POS .156 GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-044-500-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 044 500 201 307044500201 |
307-044-500-201 Specification Sheet
CARDEDGE LO PRO 44POS .156 GRN - 307-044-500-201 (307-044-500-201-ND) - Connectors
Related parts Connectors :CARDEDGE LO PRO 44POS .156 GRN - 307-044-500-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-500-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-500-204
Order 'cardedge lo pro 44pos .156 grn - 307-044-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-500-204-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-502-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-502-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-502-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-522-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-522-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-524-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-524-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-526-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-526-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-526-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-528-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-528-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-528-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-533-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-533-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-533-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-540-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-540-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-542-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-542-201-ND.
CARDEDGE LO PRO 44POS .156 GRN - 307-044-544-201
Order 'cardedge lo pro 44pos .156 grn - 307-044-544-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-044-544-201-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-500-201
Order 'cardedge lo pro 12pos .156 grn - 307-012-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-500-201-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-500-201
Order 'cardedge lo pro 24pos .156 grn - 307-024-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-500-201-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-500-201
Order 'cardedge lo pro 30pos .156 grn - 307-030-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-500-201-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-500-201
Order 'cardedge lo pro 36pos .156 grn - 307-036-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-500-201-ND.
Send this link via E-Mail
Help With This Screen