CARDEDGE LO PRO 43POS .156 GRN - 307-043-545-101 - Connectors
| Digi-Key Part Number | 307-043-545-101-ND |
25 |
20.84520 |
Extended Price
521.13 |
| Manufacturer Part Number | 307-043-545-101 | |||
| Description | CARDEDGE LO PRO 43POS .156 GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-043-545-101 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Single Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 043 545 101 307043545101 |
307-043-545-101 Specification Sheet
CARDEDGE LO PRO 43POS .156 GRN - 307-043-545-101 (307-043-545-101-ND) - Connectors
Related parts Connectors :CARDEDGE LO PRO 43POS .156 GRN - 307-043-545-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-545-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-545-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-501-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-501-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-505-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-505-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-505-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-506-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-506-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-521-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-521-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-525-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-525-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-525-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-531-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-531-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-531-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-532-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-532-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-532-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-541-101
Order 'cardedge lo pro 43pos .156 grn - 307-043-541-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-541-101-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-545-102
Order 'cardedge lo pro 43pos .156 grn - 307-043-545-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-545-102-ND.
CARDEDGE LO PRO 43POS .156 GRN - 307-043-545-104
Order 'cardedge lo pro 43pos .156 grn - 307-043-545-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-043-545-104-ND.
CARDEDGE LO PRO 6POS .156 GRN - 307-006-545-101
Order 'cardedge lo pro 6pos .156 grn - 307-006-545-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-006-545-101-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-545-101
Order 'cardedge lo pro 10pos .156 grn - 307-010-545-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-545-101-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-545-101
Order 'cardedge lo pro 12pos .156 grn - 307-012-545-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-545-101-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-545-101
Order 'cardedge lo pro 15pos .156 grn - 307-015-545-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-545-101-ND.
Send this link via E-Mail
Help With This Screen