BRACKET CHASSIS SUPPORT 23" 1=2 - CSB-1354
| Digi-Key Part Number | 377-1215-ND |
1 |
35.50000 |
Extended Price
35.50 |
| Manufacturer Part Number | CSB-1354 | |||
| Description | BRACKET CHASSIS SUPPORT 23" 1=2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSB-1354 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Support Bracket(s) |
| For Use With/Related Products | Chassis |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSB 1354 CSB1354 377 1215 ND 3771215ND 377-1215 |
CSB-1354 Specification Sheet
BRACKET CHASSIS SUPPORT 23" 1=2 - CSB-1354 (377-1215-ND)
Related parts :BRACKET CHASSIS SUPPORT 23" 1=2 - CSB-1354
Order 'bracket chassis support 23" 1=2 - CSB-1354' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1215-ND.
BRACKET CHASSIS SUPPORT 13" 1=2 - CSB-1352
Order 'bracket chassis support 13" 1=2 - CSB-1352' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1213-ND.
BRACKET CHASSIS SUPPORT 16" 1=2 - CSB-1353
Order 'bracket chassis support 16" 1=2 - CSB-1353' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1214-ND.
BRACKET CHASSIS SUPPORT 28X3.73" - CSB-1355
Order 'bracket chassis support 28x3.73" - CSB-1355' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-1355-ND.
BRACKET CHASSIS SUPPORT 33X4.75" - CSB-8180
Order 'bracket chassis support 33x4.75" - CSB-8180' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-8180-ND.
BRACKET CHASSIS SUPPORT 41X5.5" - CSB-8181
Order 'bracket chassis support 41x5.5" - CSB-8181' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-8181-ND.
CHASSIS RAK-MOUNT 10 1/2"H - RM-14215
Order 'chassis rak-mount 10 1/2"h - RM-14215' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RM-14215-ND.
SCREW 12-24 X 1/2" TRUSS HEAD - 9260
Order 'screw 12-24 x 1/2" truss head - 9260' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1404-ND.
SCREW 6-32 X 1/2" FLAT HEAD - 3313
Order 'screw 6-32 x 1/2" flat head - 3313' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1406-ND.
POWER OUTLET STRIP 17 1/2" LG - POS-4
Order 'power outlet strip 17 1/2" lg - POS-4' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-4-ND.
BRACKET OPEN RACK ADAPTER 2 PAIR - CSB-1351
Order 'bracket open rack adapter 2 pair - CSB-1351' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-1351-ND.
CHASSIS ALUM 6 X 8 X 2 NAT - AC-1413
Order 'chassis alum 6 x 8 x 2 nat - AC-1413' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1001-ND.
CHASSIS ALUM 5 X 7 X 2 NAT - AC-402
Order 'chassis alum 5 x 7 x 2 nat - AC-402' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1011-ND.
CHASSIS ALUM 5 X 9.5 X 2 NAT - AC-403
Order 'chassis alum 5 x 9.5 x 2 nat - AC-403' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1012-ND.
CHASSIS ALUM 7 X 7 X 2 NAT - AC-405
Order 'chassis alum 7 x 7 x 2 nat - AC-405' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1014-ND.
Send this link via E-Mail
Help With This Screen