IC SUPERVISOR MPU 4-UCSP - MAX6401BS22+T
| Digi-Key Part Number | MAX6401BS22+T-ND |
2500 |
1.03000 |
Extended Price
2575.00 |
| Manufacturer Part Number | MAX6401BS22+T | |||
| Description | IC SUPERVISOR MPU 4-UCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6401BS22+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | 4-UCSP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.2V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6401BS22+T MAX6401BS22+T |
MAX6401BS22+T Specification Sheet
IC SUPERVISOR MPU 4-UCSP - MAX6401BS22+T (MAX6401BS22+T-ND)
Related parts :IC SUPERVISOR MPU 4-UCSP - MAX6401BS22+T
Order 'ic supervisor mpu 4-ucsp - MAX6401BS22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6401BS22+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS22+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS22+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS23+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS23+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS24+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS24+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS25+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS25+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS26+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS26+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS27+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS27+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS27+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS28+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS28+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS28+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS29+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS29+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS30+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS30+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS30+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6400BS31+T
Order 'ic supervisor mpu 4-ucsp - MAX6400BS31+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6400BS31+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6401BS23+T
Order 'ic supervisor mpu 4-ucsp - MAX6401BS23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6401BS23+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6401BS24+T
Order 'ic supervisor mpu 4-ucsp - MAX6401BS24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6401BS24+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6401BS25+T
Order 'ic supervisor mpu 4-ucsp - MAX6401BS25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6401BS25+T-ND.
IC SUPERVISOR MPU 4-UCSP - MAX6401BS26+T
Order 'ic supervisor mpu 4-ucsp - MAX6401BS26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6401BS26+T-ND.
Send this link via E-Mail
Help With This Screen