BRACKET CHASSIS SUPPORT 13" 1=2 - CSB-1352 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1213-ND |
1 10 50 100 150 |
30.30000 25.30000 22.75000 20.24990 19.00007 |
Extended Price
30.30 253.00 1137.50 2024.99 2850.01 |
| Manufacturer Part Number | CSB-1352 | |||
| Description | BRACKET CHASSIS SUPPORT 13" 1=2 | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSB-1352 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Support Bracket(s) |
| For Use With/Related Products | Chassis |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSB 1352 CSB1352 377 1213 ND 3771213ND 377-1213 |
CSB-1352 Specification Sheet
BRACKET CHASSIS SUPPORT 13" 1=2 - CSB-1352 (377-1213-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BRACKET CHASSIS SUPPORT 13" 1=2 - CSB-1352
Order 'bracket chassis support 13" 1=2 - CSB-1352' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1213-ND.
BRACKET CHASSIS SUPPORT 16" 1=2 - CSB-1353
Order 'bracket chassis support 16" 1=2 - CSB-1353' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1214-ND.
BRACKET CHASSIS SUPPORT 23" 1=2 - CSB-1354
Order 'bracket chassis support 23" 1=2 - CSB-1354' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1215-ND.
BRACKET CHASSIS SUPPORT 28X3.73" - CSB-1355
Order 'bracket chassis support 28x3.73" - CSB-1355' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-1355-ND.
BRACKET CHASSIS SUPPORT 33X4.75" - CSB-8180
Order 'bracket chassis support 33x4.75" - CSB-8180' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-8180-ND.
BRACKET CHASSIS SUPPORT 41X5.5" - CSB-8181
Order 'bracket chassis support 41x5.5" - CSB-8181' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSB-8181-ND.
CHASSIS ALUM 7 X 13 X 2 NAT - AC-409
Order 'chassis alum 7 x 13 x 2 nat - AC-409' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1018-ND.
CHASSIS ALUM 13 X 17 X 2 NAT - AC-419
Order 'chassis alum 13 x 17 x 2 nat - AC-419' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1026-ND.
CHASSIS RAK-MOUNT 10 1/2"H - RM-14215
Order 'chassis rak-mount 10 1/2"h - RM-14215' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RM-14215-ND.
CHASSIS ALUM 13 X 17 X 5 NAT - AC-1426
Order 'chassis alum 13 x 17 x 5 nat - AC-1426' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1005-ND.
CHASSIS ALUM 13 X 17 X 3 NAT - AC-420
Order 'chassis alum 13 x 17 x 3 nat - AC-420' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1027-ND.
CHASSIS ALUM 13 X 17 X 4 NAT - AC-428
Order 'chassis alum 13 x 17 x 4 nat - AC-428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1031-ND.
SCREW 12-24 X 1/2" TRUSS HEAD - 9260
Order 'screw 12-24 x 1/2" truss head - 9260' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1404-ND.
SCREW 6-32 X 1/2" FLAT HEAD - 3313
Order 'screw 6-32 x 1/2" flat head - 3313' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1406-ND.
POWER OUTLET STRIP 17 1/2" LG - POS-4
Order 'power outlet strip 17 1/2" lg - POS-4' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-4-ND.
Send this link via E-Mail
Help With This Screen