Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MPU/RESET CIRC 2.31V SC70-4 - MAX6390XS23D7+T

Digi-Key Part Number MAX6390XS23D7+T-ND
Price Break
2500
Unit Price
1.00600
Extended Price
2515.00
Manufacturer Part NumberMAX6390XS23D7+T
DescriptionIC MPU/RESET CIRC 2.31V SC70-4
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX6390XS23D7+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive Low
Package / CaseSC-70-4
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout1.2 s Minimum
TypeSimple Reset/Power-On Reset
Voltage - Threshold2.31V
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6390XS23D7+T
MAX6390XS23D7+T

MAX6390XS23D7+T Specification Sheet

Image of IC MPU/RESET CIRC 2.31V SC70-4 - MAX6390XS23D7+T

IC MPU/RESET CIRC 2.31V SC70-4 - MAX6390XS23D7+T (MAX6390XS23D7+T-ND)

Related parts :
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6390XS23D7+T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6390XS23D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6390XS23D7+T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D3-T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D3-T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6385XS23D3-T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6385XS23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS23D3-T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6386XS23D3-T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6386XS23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6386XS23D3-T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6387XS23D3-T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6387XS23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6387XS23D3-T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6388XS23D3-T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6388XS23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6388XS23D3-T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6389XS23D3-T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6389XS23D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6389XS23D3-T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6390XS23D4-T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6390XS23D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6390XS23D4-T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D1+T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D1+T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D2+T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D2+T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D3+T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D3+T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D4+T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D4+T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D5+T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D5+T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D6+T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D6+T-ND.
IC MPU/RESET CIRC 2.31V SC70-4 - MAX6384XS23D7+T
 Order 'ic mpu/reset circ 2.31v sc70-4 - MAX6384XS23D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS23D7+T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MPU/RESET CIRC 2.31V SC70-4 - MAX6390XS23D4+T Next: IC MPU/RESET CIRC 2.32V SC70-3 - MAX6326XR23-T