IC MPU/RESET CIRC 1.58V SC70-4 - MAX6390XS16D7+T - Integrated Circuits (ICs)
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6390XS16D7+T
| Digi-Key Part Number | MAX6390XS16D7+T-ND |
10000 |
1.03200 |
Extended Price
10320.00 |
| Manufacturer Part Number | MAX6390XS16D7+T | |||
| Description | IC MPU/RESET CIRC 1.58V SC70-4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6390XS16D7+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SC-70-4, SC-82-4, SOT-323-4, SOT-343 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 1.2 s Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.58V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0098; XS; 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6390XS16D7+T MAX6390XS16D7+T |
MAX6390XS16D7+T Specification Sheet
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6390XS16D7+T (MAX6390XS16D7+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6390XS16D7+TIC MPU/RESET CIRC 1.58V SC70-4 - MAX6390XS16D7+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6390XS16D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6390XS16D7+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D3-T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D3-T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6385XS16D1-T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6385XS16D1-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS16D1-T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6385XS16D3-T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6385XS16D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS16D3-T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6386XS16D3-T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6386XS16D3-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6386XS16D3-T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6390XS16D4-T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6390XS16D4-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6390XS16D4-T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D1+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D1+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D2+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D2+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D3+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D3+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D4+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D4+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D5+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D5+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D5+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D6+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D6+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D6+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6384XS16D7+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6384XS16D7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6384XS16D7+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6385XS16D1+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6385XS16D1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS16D1+T-ND.
IC MPU/RESET CIRC 1.58V SC70-4 - MAX6385XS16D2+T
Order 'ic mpu/reset circ 1.58v sc70-4 - MAX6385XS16D2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6385XS16D2+T-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6390XS16D7+T
Send this link via E-Mail
Help With This Screen
