SLIDE 3/4 EXTENSION 20" PAIR - AS-5002-A - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1201-ND |
1 3 5 10 25 |
42.00000 35.10000 31.60000 28.10000 26.30000 |
Extended Price
42.00 105.30 158.00 281.00 657.50 |
| Manufacturer Part Number | AS-5002-A | |||
| Description | SLIDE 3/4 EXTENSION 20" PAIR | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS-5002-A |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Mounting Bracket(s) |
| For Use With/Related Products | Cabinet Racks |
| Features | Sliding Mechanism |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS 5002 A AS5002A 377 1201 ND 3771201ND 377-1201 |
AS-5002-A Specification Sheet
SLIDE 3/4 EXTENSION 20" PAIR - AS-5002-A (377-1201-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:SLIDE 3/4 EXTENSION 20" PAIR - AS-5002-A
Order 'slide 3/4 extension 20" pair - AS-5002-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1201-ND.
SLIDE 3/4 EXTENSION 12" PAIR - AS-5000-A
Order 'slide 3/4 extension 12" pair - AS-5000-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1199-ND.
SLIDE 3/4 EXTENSION 16" PAIR - AS-5001-A
Order 'slide 3/4 extension 16" pair - AS-5001-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1200-ND.
SLIDE 3/4 EXTENSION 26" PAIR - AS-5004-A
Order 'slide 3/4 extension 26" pair - AS-5004-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1202-ND.
SLIDE FULL EXTENSION 20" PAIR - AS-5042-A
Order 'slide full extension 20" pair - AS-5042-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1203-ND.
DESKTOP SLIDING 15 3/4" X15 3/8" - 60-2361-BT
Order 'desktop sliding 15 3/4" x15 3/8" - 60-2361-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2361-BT-ND.
DESKTOP SLIDING 15 3/4" X15 3/8" - 60-2361-MG
Order 'desktop sliding 15 3/4" x15 3/8" - 60-2361-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2361-MG-ND.
DESKTOP SLIDING 15 3/4" X15 3/8" - 60-2361-WH
Order 'desktop sliding 15 3/4" x15 3/8" - 60-2361-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 60-2361-WH-ND.
CHASSIS RAK-MOUNT 8 3/4"H - RM-14214
Order 'chassis rak-mount 8 3/4"h - RM-14214' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RM-14214-ND.
COVER CABLEWAY 3" X 83" 1 PAIR - CM-1197
Order 'cover cableway 3" x 83" 1 pair - CM-1197' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CM-1197-ND.
HANDL ANOD-ALUM MNTG CNTR 2 3/4" - H-9170-B
Order 'handl anod-alum mntg cntr 2 3/4" - H-9170-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9170-B-ND.
TAPE ELECTRICAL VINYL 3/4" X 20' - 33+SUPER-3/4X20FT
Order 'tape electrical vinyl 3/4" x 20' - 33+SUPER-3/4X20FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-3/4X20FT-ND.
CHASSIS ALUM 4 X 6 X 3 NAT - AC-430
Order 'chassis alum 4 x 6 x 3 nat - AC-430' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1033-ND.
CABINET STEEL 4 X 5 X 3 GRAY - CU-728
Order 'cabinet steel 4 x 5 x 3 gray - CU-728' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1062-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
Send this link via E-Mail
Help With This Screen