CARDEDGE LO PRO 36POS .156 GRN - 307-036-501-102 - Connectors
| Digi-Key Part Number | 307-036-501-102-ND |
25 |
34.98000 |
Extended Price
874.50 |
| Manufacturer Part Number | 307-036-501-102 | |||
| Description | CARDEDGE LO PRO 36POS .156 GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-036-501-102 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 036 501 102 307036501102 |
307-036-501-102 Specification Sheet
CARDEDGE LO PRO 36POS .156 GRN - 307-036-501-102 (307-036-501-102-ND) - Connectors
Related parts Connectors :CARDEDGE LO PRO 36POS .156 GRN - 307-036-501-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-501-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-501-101
Order 'cardedge lo pro 36pos .156 grn - 307-036-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-501-101-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-501-104
Order 'cardedge lo pro 36pos .156 grn - 307-036-501-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-501-104-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-505-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-505-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-505-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-506-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-506-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-521-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-521-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-525-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-525-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-531-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-531-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-531-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-532-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-532-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-532-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-541-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-541-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-541-102-ND.
CARDEDGE LO PRO 36POS .156 GRN - 307-036-545-102
Order 'cardedge lo pro 36pos .156 grn - 307-036-545-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-036-545-102-ND.
CARDEDGE LO PRO 6POS .156 GRN - 307-006-501-102
Order 'cardedge lo pro 6pos .156 grn - 307-006-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-006-501-102-ND.
CARDEDGE LO PRO 10POS .156 GRN - 307-010-501-102
Order 'cardedge lo pro 10pos .156 grn - 307-010-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-010-501-102-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-501-102
Order 'cardedge lo pro 12pos .156 grn - 307-012-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-501-102-ND.
CARDEDGE LO PRO 15POS .156 GRN - 307-015-501-102
Order 'cardedge lo pro 15pos .156 grn - 307-015-501-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-015-501-102-ND.
Send this link via E-Mail
Help With This Screen