BEARING PANEL .128"D 1/4-32MINI - 1706
| Digi-Key Part Number | 1706K-ND |
100 |
1.48150 |
Extended Price
148.15 |
| Manufacturer Part Number | 1706 | |||
| Description | BEARING PANEL .128"D 1/4-32MINI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1706 |
| Vendor | Keystone Electronics |
| Category | Hardware, Fasteners, Accessories |
| Hardware Type | Bearing, Miniature |
| For Use With/Related Products | Panels |
| Specifications | 0.128" ID, 1/4-32 Thread |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1706 1706 1706K ND 1706KND 1706K |
1706 Specification Sheet
BEARING PANEL .128"D 1/4-32MINI - 1706 (1706K-ND)
Related parts :BEARING PANEL .128"D 1/4-32MINI - 1706
Order 'bearing panel .128"d 1/4-32mini - 1706' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1706K-ND.
PANEL ALUMINUM 5-1/4 X 6-3/4" - 2047
Order 'panel aluminum 5-1/4 x 6-3/4" - 2047' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2047K-ND.
PANEL PHENOLIC 3 3/4X6 1/4" BLK - 2037
Order 'panel phenolic 3 3/4x6 1/4" blk - 2037' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2037K-ND.
PANEL PHENOLIC 5 1/4X6 3/4" BLK - 2038
Order 'panel phenolic 5 1/4x6 3/4" blk - 2038' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2038K-ND.
PANEL ALUMINUM 3-3/4 X 6-1/4" - 2046
Order 'panel aluminum 3-3/4 x 6-1/4" - 2046' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2046K-ND.
NUT PANEL PRECISION 1/4-32 THR - 1448
Order 'nut panel precision 1/4-32 thr - 1448' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1448K-ND.
NUT PANEL PRECISION 1/4-32 THR - 1449
Order 'nut panel precision 1/4-32 thr - 1449' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1449K-ND.
PANEL PHENOLIC 3-1/16X5-7/8" BLK - 2043
Order 'panel phenolic 3-1/16x5-7/8" blk - 2043' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2043K-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
Order 'panel aluminum 3-1/16 x 5-7/8" - 2045' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
PANEL ALUMINUM 7-1/16 X 8-1/16" - 2048
Order 'panel aluminum 7-1/16 x 8-1/16" - 2048' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2048K-ND.
INSULATOR 1/4 .750"D TRANS CASE - 4682
Order 'insulator 1/4 .750"d trans case - 4682' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4682K-ND.
POST BIND STD 1 1/4"L FIB GLASS - 4167
Order 'post bind std 1 1/4"l fib glass - 4167' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4167K-ND.
POST BIND STD 1 1/4"L GL EPOXY - 4177
Order 'post bind std 1 1/4"l gl epoxy - 4177' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4177K-ND.
POST BIND STD 1 1/4"L XP PHEN - 4187
Order 'post bind std 1 1/4"l xp phen - 4187' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4187K-ND.
TERMINAL STRIP QUICKFIT 2 1/4"L - 4057
Order 'terminal strip quickfit 2 1/4"l - 4057' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4057K-ND.
Send this link via E-Mail
Help With This Screen