CARDEDGE LO PRO 30POS .156 GRN - 307-030-524-204 - Connectors
| Digi-Key Part Number | 307-030-524-204-ND |
25 |
6.82000 |
Extended Price
170.50 |
| Manufacturer Part Number | 307-030-524-204 | |||
| Description | CARDEDGE LO PRO 30POS .156 GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 307-030-524-204 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
307 030 524 204 307030524204 |
307-030-524-204 Specification Sheet
CARDEDGE LO PRO 30POS .156 GRN - 307-030-524-204 (307-030-524-204-ND) - Connectors
Related parts Connectors :CARDEDGE LO PRO 30POS .156 GRN - 307-030-524-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-524-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-500-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-500-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-502-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-502-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-502-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-520-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-520-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-522-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-522-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-524-201
Order 'cardedge lo pro 30pos .156 grn - 307-030-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-524-201-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-524-202
Order 'cardedge lo pro 30pos .156 grn - 307-030-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-524-202-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-526-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-526-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-528-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-528-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-528-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-533-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-533-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-533-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-540-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-540-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-542-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-542-204-ND.
CARDEDGE LO PRO 30POS .156 GRN - 307-030-544-204
Order 'cardedge lo pro 30pos .156 grn - 307-030-544-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-030-544-204-ND.
CARDEDGE LO PRO 12POS .156 GRN - 307-012-524-204
Order 'cardedge lo pro 12pos .156 grn - 307-012-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-012-524-204-ND.
CARDEDGE LO PRO 24POS .156 GRN - 307-024-524-204
Order 'cardedge lo pro 24pos .156 grn - 307-024-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-024-524-204-ND.
Send this link via E-Mail
Help With This Screen